ex VAT

220µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

292 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3295946

RoHS

Date/Lot Code

Each
1+
£5.530
5+
£4.830
10+
£4.280
20+
£3.490
40+
£3.310
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI Series
22mm
45mm
10mm
0.567ohm
1.5A
-40°C
85°C
-
2610795

RoHS

Each
1+
£3.430
10+
£2.160
50+
£1.570
100+
£1.270
200+
£1.140
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
45mm
10mm
-
1.24A
-25°C
105°C
-
3523857

RoHS

Each
1+
£4.250
5+
£3.520
10+
£2.780
25+
£2.680
50+
£2.560
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
50mm
10mm
0.36ohm
1.21A
-40°C
105°C
-
2750299

RoHS

Each
1+
£5.730
5+
£4.750
10+
£3.750
20+
£3.620
40+
£3.460
More Pricing...
Min: 1 / Mult: 1
220µF
500V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
35mm
35mm
10mm
0.1ohm
1.5A
-40°C
105°C
-
2750282

RoHS

Date/Lot Code

Each
1+
£8.290
5+
£6.870
10+
£5.420
20+
£5.230
40+
£5.000
More Pricing...
Min: 1 / Mult: 1
220µF
550V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
30mm
50mm
10mm
0.14ohm
1.82A
-40°C
85°C
-
2476342

RoHS

Date/Lot Code

Each
1+
£5.800
10+
£4.930
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
31mm
37mm
10mm
0.42ohm
3A
-40°C
105°C
-
3523879

RoHS

Date/Lot Code

Each
1+
£3.340
5+
£2.760
10+
£2.180
25+
£2.100
50+
£2.010
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
22mm
50mm
10mm
0.35ohm
1.63A
-40°C
85°C
-
8813361

RoHS

Each
1+
£4.350
5+
£3.550
10+
£2.740
25+
£2.590
50+
£2.520
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
30mm
30mm
10mm
-
1.66A
-25°C
85°C
-
1281829

RoHS

Each
1+
£4.310
5+
£3.960
10+
£3.120
25+
£2.920
50+
£2.730
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXG Series
25mm
35mm
10mm
-
1.12A
-25°C
105°C
-
1165670

RoHS

Date/Lot Code

Each
1+
£10.880
5+
£8.420
10+
£7.460
20+
£7.080
40+
£6.690
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
25mm
40mm
10mm
0.52ohm
1.54A
-25°C
85°C
-
2610784

RoHS

Each
1+
£3.120
10+
£1.970
50+
£1.430
100+
£1.260
200+
£1.120
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
35mm
10mm
-
1.12A
-25°C
105°C
-
2102449

RoHS

Date/Lot Code

Each
1+
£4.330
5+
£3.980
10+
£2.950
25+
£2.810
50+
£2.680
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
25mm
35mm
10mm
-
1.37A
-25°C
105°C
-
1165593

RoHS

Date/Lot Code

Each
1+
£11.080
5+
£8.580
10+
£7.600
20+
£7.210
40+
£6.820
More Pricing...
Min: 1 / Mult: 1
220µF
385V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
30mm
40mm
10mm
650ohm
1.57A
-40°C
85°C
-
1166648

RoHS

Date/Lot Code

Each
1+
£12.270
5+
£10.790
10+
£9.300
20+
£8.690
40+
£8.070
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
25mm
45mm
10mm
0.46ohm
1.15A
-25°C
105°C
-
1165451

RoHS

Date/Lot Code

Each
1+
£14.470
5+
£11.200
10+
£9.920
20+
£9.420
40+
£8.910
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
10000 hours @ 105°C
Polar
059 PLL-SI Series
30mm
50mm
10mm
0.93ohm
940mA
-25°C
105°C
-
1281833

RoHS

Date/Lot Code

Each
1+
£5.710
5+
£4.810
10+
£3.900
20+
£3.850
40+
£3.790
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXG Series
30mm
30mm
10mm
-
1.1A
-25°C
105°C
-
1572903

RoHS

Each
1+
£13.800
10+
£10.630
50+
£9.380
100+
£9.000
250+
£8.590
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.502ohm
5.1A
-40°C
85°C
-
2342192

RoHS

Each
1+
£12.600
3+
£11.110
5+
£9.610
10+
£8.120
20+
£7.960
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
159 PUL-SI Series
35mm
30mm
-
0.31ohm
1.14A
-25°C
105°C
-
2476252

RoHS

Date/Lot Code

Each
1+
£3.520
10+
£2.990
50+
£2.720
200+
£2.290
600+
£2.100
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
25mm
45mm
10mm
0.265ohm
1.05A
-25°C
105°C
-
9453008

RoHS

Each
1+
£5.570
5+
£3.960
10+
£3.500
25+
£2.880
50+
£2.520
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
26mm
40mm
10mm
-
1.17A
-25°C
85°C
-
2610785

RoHS

Each
1+
£3.340
10+
£2.100
50+
£1.530
100+
£1.340
200+
£1.210
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
40mm
10mm
-
1.12A
-25°C
105°C
-
2476249

RoHS

Date/Lot Code

Each
1+
£1.560
10+
£1.240
50+
£1.060
400+
£0.810
800+
£0.776
More Pricing...
Min: 1 / Mult: 1
220µF
200V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
25mm
10mm
0.32ohm
800mA
-25°C
105°C
-
2476251

RoHS

Date/Lot Code

Each
1+
£2.090
10+
£1.730
50+
£1.450
400+
£1.230
800+
£1.120
More Pricing...
Min: 1 / Mult: 1
220µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
30mm
10mm
0.3ohm
950mA
-25°C
105°C
-
2847144

RoHS

Date/Lot Code

Each
1+
£7.300
3+
£7.090
5+
£6.870
10+
£6.660
20+
£6.530
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
35mm
30mm
10mm
0.269ohm
1.56A
-40°C
105°C
-
2835148

RoHS

Date/Lot Code

Each
1+
£16.050
10+
£11.620
50+
£10.260
100+
£9.720
250+
£9.380
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
82mm
12.8mm
0.487ohm
6.2A
-40°C
105°C
-
1-25 of 292 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account