ex VAT

210µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

9 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4631409

RoHS

Date/Lot Code

Each
1+
£5.200
5+
£4.570
10+
£3.080
25+
£2.980
50+
£2.890
More Pricing...
Min: 1 / Mult: 1
210µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
KVA Series
25.4mm
30mm
10mm
-
1.13A
-40°C
105°C
AEC-Q200
4631463

RoHS

Date/Lot Code

Each
1+
£5.820
5+
£5.130
10+
£3.400
25+
£3.310
50+
£3.220
More Pricing...
Min: 1 / Mult: 1
210µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LVA Series
30mm
25mm
10mm
-
1.13A
-40°C
105°C
AEC-Q200
4414092

RoHS

Date/Lot Code

Each
1+
£7.070
10+
£4.220
25+
£4.170
50+
£4.110
100+
£4.060
More Pricing...
Min: 1 / Mult: 1
210µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43659 Series
25.4mm
25mm
10mm
0.6ohm
1.06A
-40°C
105°C
-
4753518

RoHS

Each
640+
£4.500
Min: 640 / Mult: 640
210µF
420V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43659 Series
22mm
30mm
-
0.63ohm
1.1A
-40°C
105°C
-
4753424

RoHS

Date/Lot Code

Each
520+
£4.900
Min: 520 / Mult: 520
210µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43659 Series
25.4mm
25mm
10mm
0.6ohm
1.06A
-40°C
105°C
-
4688812

RoHS

Date/Lot Code

Each
640+
£4.440
Min: 640 / Mult: 640
210µF
350V
± 10%
Snap-In
-
Polar
B43417 Series
22mm
25mm
10mm
-
-
-25°C
60°C
-
4753519

RoHS

Date/Lot Code

Each
640+
£4.500
Min: 640 / Mult: 640
210µF
420V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43659 Series
22mm
30mm
10mm
0.63ohm
1.1A
-40°C
105°C
-
4753425

RoHS

Date/Lot Code

Each
520+
£4.900
Min: 520 / Mult: 520
210µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43659 Series
25.4mm
25mm
-
0.6ohm
1.06A
-40°C
105°C
-
4753517

RoHS

Date/Lot Code

Each
640+
£4.500
Min: 640 / Mult: 640
210µF
420V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43659 Series
22mm
30mm
10mm
0.63ohm
1.1A
-40°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account