ex VAT

200µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

24 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2759885

RoHS

Each
1+
£12.550
10+
£9.680
72+
£8.170
144+
£7.490
504+
£7.010
More Pricing...
Min: 1 / Mult: 1
200µF
-
260VAC
± 10%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-
-
-
-20°C
60°C
-
2759886

RoHS

Each
1+
£11.860
10+
£9.150
72+
£7.730
144+
£6.510
504+
£6.100
More Pricing...
Min: 1 / Mult: 1
200µF
-
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-
-
-
-20°C
60°C
-
3973755

RoHS

Each
1+
£8.950
10+
£6.760
50+
£5.850
160+
£4.930
640+
£4.650
Min: 1 / Mult: 1
200µF
500V
-
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALA8D Series
30mm
35mm
10mm
1.031ohm
3.7A
-40°C
105°C
AEC-Q200
4631436

RoHS

Date/Lot Code

Each
1+
£5.140
5+
£4.520
10+
£3.050
25+
£2.950
50+
£2.860
More Pricing...
Min: 1 / Mult: 1
200µF
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
KVB Series
25.4mm
30mm
10mm
-
1.1A
-40°C
105°C
AEC-Q200
2950816

RoHS

Each
1000+
£4.810
Min: 1000 / Mult: 1000
200µF
500V
-
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
10mm
0.851ohm
4.4A
-40°C
105°C
-
2950643

RoHS

Each
1280+
£4.500
Min: 1280 / Mult: 1280
200µF
550V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
-
2.149ohm
2.12A
-40°C
85°C
-
2951230

RoHS

Each
1080+
£3.110
Min: 1080 / Mult: 1080
200µF
350V
-
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
40mm
-
0.683ohm
3.45A
-40°C
105°C
-
2951232

RoHS

Each
1000+
£4.960
Min: 1000 / Mult: 1000
200µF
500V
-
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
-
0.851ohm
4.4A
-40°C
105°C
-
2951231

RoHS

Each
1280+
£3.780
Min: 1280 / Mult: 1280
200µF
350V
-
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC80 Series
30mm
30mm
-
0.675ohm
3.85A
-40°C
105°C
-
2951023

RoHS

Each
1280+
£3.140
Min: 1280 / Mult: 1280
200µF
350V
-
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC80 Series
30mm
30mm
10mm
0.675ohm
3.85A
-40°C
105°C
-
2950412

RoHS

Each
1280+
£4.500
Min: 1280 / Mult: 1280
200µF
550V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
2.149ohm
2.12A
-40°C
85°C
-
2951024

RoHS

Each
1000+
£4.960
Min: 1000 / Mult: 1000
200µF
500V
-
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
10mm
0.851ohm
4.4A
-40°C
105°C
-
2950814

RoHS

Each
1080+
£3.110
Min: 1080 / Mult: 1080
200µF
350V
-
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
40mm
10mm
0.683ohm
3.45A
-40°C
105°C
-
2951127

RoHS

Each
1000+
£4.960
Min: 1000 / Mult: 1000
200µF
500V
-
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
-
0.851ohm
4.4A
-40°C
105°C
-
2951022

RoHS

Each
1080+
£3.110
Min: 1080 / Mult: 1080
200µF
350V
-
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
40mm
10mm
0.683ohm
3.45A
-40°C
105°C
-
2950815

RoHS

Each
1280+
£3.140
Min: 1280 / Mult: 1280
200µF
350V
-
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC80 Series
30mm
30mm
10mm
0.675ohm
3.85A
-40°C
105°C
-
2950919

RoHS

Each
1000+
£5.680
Min: 1000 / Mult: 1000
200µF
500V
-
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
35mm
-
0.851ohm
4.4A
-40°C
105°C
-
2950181

RoHS

Each
1280+
£4.500
Min: 1280 / Mult: 1280
200µF
550V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
2.149ohm
2.12A
-40°C
85°C
-
4128375

RoHS

Each
1000+
£5.320
Min: 1000 / Mult: 1000
200µF
600V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
ALH82 Series
35mm
45mm
10mm
703mohm
5.14A
-40°C
105°C
-
4539470

RoHS

Each
1000+
£8.750
Min: 1000 / Mult: 1000
200µF
700V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
60mm
22.5mm
2.851ohm
1.65A
-25°C
85°C
-
4539445

RoHS

Each
1000+
£8.260
Min: 1000 / Mult: 1000
200µF
700V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
60mm
10mm
2.851ohm
1.65A
-25°C
85°C
-
4539406

RoHS

Each
1000+
£8.420
Min: 1000 / Mult: 1000
200µF
700V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
60mm
10mm
2.851ohm
1.65A
-25°C
85°C
-
4539428

RoHS

Each
1000+
£8.510
Min: 1000 / Mult: 1000
200µF
700V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
60mm
22.5mm
2.851ohm
1.65A
-25°C
85°C
-
4539488

RoHS

Each
1000+
£8.470
Min: 1000 / Mult: 1000
200µF
700V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
60mm
10mm
2.851ohm
1.65A
-25°C
85°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account