ex VAT

1800µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

75 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2750295

RoHS

Date/Lot Code

Each
1+
£10.150
5+
£9.100
10+
£8.040
20+
£7.800
40+
£7.640
More Pricing...
Min: 1 / Mult: 1
1800µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
35mm
40mm
10mm
0.02ohm
4.08A
-40°C
105°C
3523891

RoHS

Date/Lot Code

Each
1+
£8.310
5+
£6.890
10+
£5.440
20+
£5.250
40+
£5.020
More Pricing...
Min: 1 / Mult: 1
1800µF
250V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
35mm
55mm
10mm
0.06ohm
4.78A
-40°C
85°C
2950177

RoHS

Date/Lot Code

Each
1+
£10.180
10+
£7.850
50+
£6.630
100+
£6.160
500+
£5.690
More Pricing...
Min: 1 / Mult: 1
1800µF
200V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
50mm
10mm
0.127ohm
7.42A
-40°C
85°C
2102442

RoHS

Each
1+
£15.250
5+
£13.210
10+
£10.810
20+
£10.760
40+
£10.700
More Pricing...
Min: 1 / Mult: 1
1800µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
35mm
50mm
10mm
-
3.04A
-25°C
105°C
2476322

RoHS

Date/Lot Code

Each
1+
£10.110
10+
£7.810
50+
£6.590
100+
£6.120
500+
£5.650
More Pricing...
Min: 1 / Mult: 1
1800µF
200V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
36mm
52mm
10mm
0.081ohm
7.7A
-40°C
105°C
2845518

RoHS

Date/Lot Code

Each
1+
£57.820
3+
£51.210
5+
£45.960
10+
£41.200
20+
£37.670
More Pricing...
Min: 1 / Mult: 1
1800µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
80mm
-
0.06ohm
5.74A
-40°C
105°C
3772310

RoHS

Date/Lot Code

Each
1+
£50.530
3+
£45.770
5+
£41.000
10+
£36.240
20+
£35.520
More Pricing...
Min: 1 / Mult: 1
1800µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
50mm
105mm
22.2mm
0.067ohm
7.36A
-40°C
85°C
3521902

RoHS

Date/Lot Code

Each
1+
£8.860
10+
£6.190
50+
£5.680
100+
£5.460
500+
£5.060
More Pricing...
Min: 1 / Mult: 1
1800µF
200V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
50mm
-
0.127ohm
7.42A
-40°C
85°C
4062643

RoHS

Each
1+
£56.720
3+
£51.050
5+
£47.710
10+
£44.380
20+
£44.370
More Pricing...
Min: 1 / Mult: 1
1800µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
105mm
22.2mm
0.044ohm
8.17A
-40°C
85°C
4630136

RoHS

Date/Lot Code

Each
1+
£4.910
5+
£4.500
10+
£4.170
25+
£3.790
50+
£3.450
More Pricing...
Min: 1 / Mult: 1
1800µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMQ Series
35mm
35mm
10mm
-
4.32A
-25°C
85°C
4657205

RoHS

Date/Lot Code

Each
1+
£23.990
5+
£21.390
10+
£18.990
20+
£17.720
40+
£17.340
More Pricing...
Min: 1 / Mult: 1
1800µF
400V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43612 Series
40mm
75mm
-
0.11ohm
7.58A
-40°C
85°C
4630118

RoHS

Date/Lot Code

Each
1+
£5.760
5+
£4.900
10+
£4.680
25+
£4.450
50+
£4.050
More Pricing...
Min: 1 / Mult: 1
1800µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
KMS Series
35mm
40mm
10mm
-
3.81A
-40°C
105°C
4657210

RoHS

Date/Lot Code

Each
1+
£27.940
5+
£24.910
10+
£22.110
20+
£20.630
40+
£20.190
More Pricing...
Min: 1 / Mult: 1
1800µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43613 Series
40mm
90mm
-
0.06ohm
6.23A
-40°C
105°C
4468805

RoHS

Date/Lot Code

Each
1+
£2.590
10+
£1.970
50+
£1.490
100+
£1.420
200+
£1.310
More Pricing...
Min: 1 / Mult: 1
1800µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
22mm
30mm
10mm
-
2.92A
-40°C
85°C
4377261

RoHS

Date/Lot Code

Each
6+
£19.230
18+
£14.780
Min: 6 / Mult: 6
1800µF
250V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS70 Series
36mm
82mm
12.8mm
0.131ohm
10.1A
-40°C
85°C
2729174

RoHS

Date/Lot Code

Each
1+
£15.060
10+
£11.740
50+
£11.370
100+
£11.000
250+
£10.440
More Pricing...
Min: 1 / Mult: 1
1800µF
250V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
82mm
12.8mm
0.131ohm
10.1A
-40°C
85°C
2950639

RoHS

Date/Lot Code

Each
1000+
£4.790
Min: 1000 / Mult: 1000
1800µF
200V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
50mm
-
0.127ohm
7.42A
-40°C
85°C
3525291

Date/Lot Code

Each
1+
£2.030
5+
£1.710
10+
£1.390
25+
£1.230
50+
£1.070
More Pricing...
Min: 1 / Mult: 1
1800µF
80V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
22mm
30mm
10mm
-
2.92A
-40°C
85°C
2950638

RoHS

Date/Lot Code

Each
1080+
£2.980
Min: 1080 / Mult: 1080
1800µF
100V
± 20%
Snap-In
10000 hours @ 85°C
Polar
ALC70 Series
25mm
40mm
-
0.148ohm
4.28A
-40°C
85°C
2687291

RoHS

Date/Lot Code

Each
1+
£52.780
3+
£52.640
5+
£52.490
10+
£52.350
20+
£50.760
More Pricing...
Min: 1 / Mult: 1
1800µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
-
0.05ohm
6.36A
-40°C
105°C
2456317

RoHS

Date/Lot Code

Each
1+
£97.860
5+
£82.600
48+
£70.890
96+
£63.660
144+
£62.390
Min: 1 / Mult: 1
1800µF
550V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS60 Series
77mm
105mm
31.8mm
0.167ohm
16A
-40°C
85°C
2950176

RoHS

Date/Lot Code

Each
1080+
£3.640
Min: 1080 / Mult: 1080
1800µF
100V
± 20%
Snap-In
10000 hours @ 85°C
Polar
ALC70 Series
25mm
40mm
10mm
0.148ohm
4.28A
-40°C
85°C
2456316

RoHS

Date/Lot Code

Each
1+
£66.020
5+
£55.730
16+
£51.040
64+
£47.830
112+
£45.020
Min: 1 / Mult: 1
1800µF
550V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS60 Series
66mm
131mm
28.5mm
0.171ohm
15.6A
-40°C
85°C
2456332

RoHS

Date/Lot Code

Each
1+
£76.780
5+
£64.800
12+
£59.360
60+
£55.620
108+
£54.510
Min: 1 / Mult: 1
1800µF
550V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS61 Series
77mm
105mm
31.8mm
0.167ohm
16A
-40°C
85°C
2950300

RoHS

Date/Lot Code

Each
1080+
£6.490
Min: 1080 / Mult: 1080
1800µF
250V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
50mm
-
0.111ohm
8.11A
-40°C
85°C
1-25 of 75 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account