ex VAT

150µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

135 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1165669

RoHS

Each
1+
£5.690
5+
£4.960
10+
£4.400
20+
£3.590
40+
£3.410
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
35mm
10mm
0.7ohm
1.13A
-25°C
85°C
-
1165363

RoHS

Each
1+
£11.300
5+
£8.750
10+
£7.750
20+
£7.350
40+
£6.950
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
198 PHR-SI Series
25mm
35mm
10mm
1.592ohm
1.33A
-25°C
85°C
-
1281832

RoHS

Each
1+
£4.580
5+
£3.960
10+
£3.340
20+
£3.150
40+
£3.060
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXG Series
30mm
25mm
10mm
-
900mA
-25°C
105°C
-
2759887

RoHS

Each
1+
£9.820
10+
£7.580
72+
£6.400
144+
£5.860
504+
£5.490
More Pricing...
Min: 1 / Mult: 1
150µF
-
220VAC
0%, +25%
Snap-In
500 hours @ 60°C
Bi-Polar [Non-Polar]
Motor Start Series
39mm
116mm
-
-
-
-20°C
60°C
-
1166647

RoHS

Date/Lot Code

Each
1+
£10.050
5+
£8.100
10+
£6.140
20+
£6.020
40+
£5.890
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
22mm
40mm
10mm
0.82ohm
860mA
-25°C
105°C
-
2456746

RoHS

Date/Lot Code

Each
1+
£9.610
10+
£7.420
50+
£6.260
400+
£5.370
800+
£4.950
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC10 Series
30mm
30mm
10mm
0.805ohm
2.12A
-40°C
85°C
-
2610782

RoHS

Each
1+
£2.810
10+
£1.740
50+
£1.120
100+
£1.050
200+
£0.987
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
22mm
25mm
10mm
-
890mA
-25°C
105°C
-
2610783

RoHS

Each
1+
£2.370
10+
£1.460
50+
£1.150
100+
£0.949
200+
£0.831
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
22mm
30mm
10mm
-
890mA
-25°C
105°C
-
3227803

RoHS

Each
1+
£6.530
10+
£4.680
50+
£4.240
160+
£3.790
640+
£3.470
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
30mm
10mm
0.92ohm
2.98A
-40°C
85°C
-
1165371

RoHS

Date/Lot Code

Each
1+
£12.620
5+
£9.770
10+
£8.650
20+
£8.210
40+
£7.760
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
198 PHR-SI Series
25mm
40mm
10mm
1.592ohm
1.36A
-25°C
85°C
-
1903271

RoHS

Date/Lot Code

Each
1+
£5.610
10+
£3.520
25+
£2.900
50+
£2.540
100+
£2.290
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
35mm
10mm
-
790mA
-25°C
105°C
-
1166653

RoHS

Date/Lot Code

Each
1+
£12.390
5+
£9.590
10+
£8.490
20+
£8.060
40+
£7.620
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
25mm
40mm
10mm
0.59ohm
950mA
-25°C
105°C
-
2476297

RoHS

Date/Lot Code

Each
1+
£2.390
10+
£1.970
50+
£1.660
200+
£1.400
600+
£1.280
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
25mm
30mm
10mm
0.388ohm
1.15A
-25°C
85°C
-
2466037

RoHS

Date/Lot Code

Each
1+
£5.030
3+
£4.990
5+
£4.960
10+
£4.920
20+
£4.890
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIG5 Series
35mm
27mm
10mm
-
960mA
-25°C
105°C
-
2610793

RoHS

Each
1+
£2.840
10+
£1.760
50+
£1.140
100+
£1.070
200+
£0.997
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
30mm
10mm
-
950mA
-25°C
105°C
-
3295951

RoHS

Date/Lot Code

Each
1+
£6.860
5+
£5.470
10+
£4.070
20+
£3.980
40+
£3.890
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI Series
22mm
40mm
10mm
0.833ohm
1.2A
-40°C
85°C
-
2466084

RoHS

Date/Lot Code

Each
1+
£5.030
5+
£4.780
10+
£4.530
20+
£4.270
40+
£4.020
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
22mm
36mm
10mm
-
860mA
-25°C
105°C
-
2466126

RoHS

Date/Lot Code

Each
1+
£5.960
5+
£5.640
10+
£5.330
20+
£5.010
40+
£4.700
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
25mm
36mm
10mm
-
880mA
-25°C
105°C
-
2466130

RoHS

Date/Lot Code

Each
1+
£4.970
3+
£4.940
5+
£4.900
10+
£4.870
20+
£4.830
More Pricing...
Min: 1 / Mult: 1
150µF
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
30mm
31mm
10mm
-
880mA
-25°C
105°C
-
2847127

RoHS

Date/Lot Code

Each
1+
£5.620
5+
£4.910
10+
£4.350
20+
£3.850
40+
£3.660
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
22mm
35mm
10mm
0.413ohm
1.08A
-40°C
105°C
-
3649164

RoHS

Date/Lot Code

Each
1+
£5.490
5+
£4.280
10+
£3.060
20+
£3.010
40+
£2.950
More Pricing...
Min: 1 / Mult: 1
150µF
500V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
30mm
35mm
10mm
0.46ohm
1.41A
-40°C
105°C
-
3649132

RoHS

Each
1+
£5.690
5+
£4.710
10+
£3.710
20+
£3.580
40+
£3.440
More Pricing...
Min: 1 / Mult: 1
150µF
550V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
35mm
35mm
10mm
0.77ohm
1.21A
-25°C
105°C
-
3649188

RoHS

Date/Lot Code

Each
1+
£5.250
5+
£4.350
10+
£3.430
20+
£3.310
40+
£3.170
More Pricing...
Min: 1 / Mult: 1
150µF
500V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
30mm
10mm
0.54ohm
940mA
-25°C
105°C
-
2333456

RoHS

Each
1+
£4.290
5+
£3.940
10+
£3.210
20+
£3.010
40+
£2.720
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
SLP Series
25mm
30mm
10mm
2.212ohm
1.22A
-25°C
105°C
-
4071234

RoHS

Date/Lot Code

Each
1+
£10.000
10+
£6.110
50+
£5.930
100+
£5.740
500+
£5.630
More Pricing...
Min: 1 / Mult: 1
150µF
630V
-
± 20%
Snap-In
24000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
10mm
0.873ohm
3.43A
-40°C
85°C
-
1-25 of 135 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account