0
0 Items£0.00
ex VAT
ex VAT

130µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

32 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3973730

RoHS

Each
1+
£8.77
10+
£6.58
50+
£5.80
160+
£5.12
640+
£5.02
Min: 1 / Mult: 1
130µF
600V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
35mm
10mm
0.98ohm
3A
-40°C
85°C
AEC-Q200
2950157

RoHS

Date/Lot Code

Each
1280+
£5.73
Min: 1280 / Mult: 1280
130µF
600V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.977ohm
3.13A
-40°C
85°C
-
2951005

RoHS

Date/Lot Code

Each
1080+
£3.24
Min: 1080 / Mult: 1080
130µF
450V
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
40mm
10mm
0.995ohm
3.23A
-40°C
105°C
-
2950796

RoHS

Date/Lot Code

Each
1080+
£2.76
Min: 1080 / Mult: 1080
130µF
350V
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
30mm
10mm
1.048ohm
2.62A
-40°C
105°C
-
2950619

RoHS

Date/Lot Code

Each
1280+
£5.73
Min: 1280 / Mult: 1280
130µF
600V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
-
0.977ohm
3.13A
-40°C
85°C
-
2951214

RoHS

Date/Lot Code

Each
1280+
£3.49
Min: 1280 / Mult: 1280
130µF
450V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC80 Series
30mm
30mm
-
0.987ohm
3.57A
-40°C
105°C
-
2950797

RoHS

Date/Lot Code

Each
1080+
£3.24
Min: 1080 / Mult: 1080
130µF
450V
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
40mm
10mm
0.995ohm
3.23A
-40°C
105°C
-
2951006

RoHS

Date/Lot Code

Each
1280+
£3.49
Min: 1280 / Mult: 1280
130µF
450V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC80 Series
30mm
30mm
10mm
0.987ohm
3.57A
-40°C
105°C
-
2950386

RoHS

Date/Lot Code

Each
1080+
£3.30
Min: 1080 / Mult: 1080
130µF
500V
± 20%
Snap-In
10000 hours @ 85°C
Polar
ALC70 Series
25mm
40mm
10mm
1.548ohm
2.25A
-40°C
85°C
-
2950388

RoHS

Date/Lot Code

Each
1280+
£5.73
Min: 1280 / Mult: 1280
130µF
600V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.977ohm
3.13A
-40°C
85°C
-
2951212

RoHS

Date/Lot Code

Each
1080+
£2.76
Min: 1080 / Mult: 1080
130µF
350V
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
30mm
-
1.048ohm
2.62A
-40°C
105°C
-
2950798

RoHS

Date/Lot Code

Each
1280+
£3.49
Min: 1280 / Mult: 1280
130µF
450V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC80 Series
30mm
30mm
10mm
0.987ohm
3.57A
-40°C
105°C
-
2950155

RoHS

Date/Lot Code

Each
1080+
£3.30
Min: 1080 / Mult: 1080
130µF
500V
± 20%
Snap-In
10000 hours @ 85°C
Polar
ALC70 Series
25mm
40mm
10mm
1.548ohm
2.25A
-40°C
85°C
-
2951004

RoHS

Date/Lot Code

Each
1080+
£2.76
Min: 1080 / Mult: 1080
130µF
350V
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
30mm
10mm
1.048ohm
2.62A
-40°C
105°C
-
2950618

RoHS

Date/Lot Code

Each
1280+
£3.54
Min: 1280 / Mult: 1280
130µF
500V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
30mm
-
1.541ohm
2.41A
-40°C
85°C
-
2950617

RoHS

Date/Lot Code

Each
1080+
£3.30
Min: 1080 / Mult: 1080
130µF
500V
± 20%
Snap-In
10000 hours @ 85°C
Polar
ALC70 Series
25mm
40mm
-
1.548ohm
2.25A
-40°C
85°C
-
2950156

RoHS

Date/Lot Code

Each
1280+
£3.54
Min: 1280 / Mult: 1280
130µF
500V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
30mm
10mm
1.541ohm
2.41A
-40°C
85°C
-
2950387

RoHS

Date/Lot Code

Each
1280+
£3.54
Min: 1280 / Mult: 1280
130µF
500V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
30mm
10mm
1.541ohm
2.41A
-40°C
85°C
-
2951213

RoHS

Date/Lot Code

Each
1080+
£3.24
Min: 1080 / Mult: 1080
130µF
450V
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
40mm
-
0.995ohm
3.23A
-40°C
105°C
-
4128372

RoHS

Date/Lot Code

Each
1120+
£3.27
Min: 1120 / Mult: 1120
130µF
600V
± 20%
Snap-In
3000 hours @ 105°C
Polar
ALH82 Series
30mm
45mm
10mm
1.074ohm
3.93A
-40°C
105°C
-
4128364

RoHS

Date/Lot Code

Each
1120+
£3.49
Min: 1120 / Mult: 1120
130µF
550V
± 20%
Snap-In
3000 hours @ 105°C
Polar
ALH82 Series
30mm
40mm
10mm
1ohm
3.96A
-40°C
105°C
-
4128373

RoHS

Date/Lot Code

Each
1000+
£3.47
Min: 1000 / Mult: 1000
130µF
600V
± 20%
Snap-In
3000 hours @ 105°C
Polar
ALH82 Series
35mm
35mm
10mm
1.079ohm
3.96A
-40°C
105°C
-
4539465

RoHS

Date/Lot Code

Each
1000+
£5.08
Min: 1000 / Mult: 1000
130µF
750V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
50mm
22.5mm
4.164ohm
1.3A
-25°C
85°C
-
4539439

RoHS

Date/Lot Code

Each
1000+
£5.57
Min: 1000 / Mult: 1000
130µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
45mm
10mm
4.384ohm
1.25A
-25°C
85°C
-
4539481

RoHS

Date/Lot Code

Each
1000+
£5.76
Min: 1000 / Mult: 1000
130µF
700V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ALV70 Series
35mm
45mm
10mm
4.384ohm
1.25A
-25°C
85°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account