ex VAT

SMD Aluminium Electrolytic Capacitors:

13 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2610881

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.06
5000+
£0.05
10000+
£0.04
15000+
£0.04
Min: 1000 / Mult: 1000
Radial Can - SMD
100µF
25V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
6.3mm
7.7mm
135mA
-55°C
105°C
-
2611370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.22
50+
£0.11
100+
£0.09
250+
£0.08
500+
£0.07
Min: 1 / Mult: 1
Radial Can - SMD
100µF
25V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
6.3mm
7.7mm
135mA
-55°C
105°C
-
2611370RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.07
Min: 500 / Mult: 1
Radial Can - SMD
100µF
25V
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
6.3mm
7.7mm
135mA
-55°C
105°C
-
4257088RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.26
250+
£0.24
500+
£0.21
1000+
£0.18
Min: 100 / Mult: 1
Radial Can - SMD
220µF
10V
-
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
8mm
6.5mm
135mA
-40°C
85°C
-
4257088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.39
50+
£0.30
100+
£0.26
250+
£0.24
500+
£0.21
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
10V
-
1000 hours @ 85°C
Polar
WCAP-ASLU Series
± 20%
Solder
8mm
6.5mm
135mA
-40°C
85°C
-
4061847RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.04
1000+
£0.04
Min: 500 / Mult: 1
Radial Can - SMD
10µF
100V
-
2000 hours @ 105°C
Polar
MK Series
± 20%
Solder
6.3mm
8mm
135mA
-55°C
105°C
AEC-Q200
4061847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.09
50+
£0.05
100+
£0.05
250+
£0.05
500+
£0.04
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
10µF
100V
-
2000 hours @ 105°C
Polar
MK Series
± 20%
Solder
6.3mm
8mm
135mA
-55°C
105°C
AEC-Q200
4080234

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.13
Min: 1000 / Mult: 1000
Radial Can - SMD
10µF
100V
5ohm
2000 hours @ 105°C
Polar
AEK Series
± 20%
Solder
6.3mm
8mm
135mA
-55°C
105°C
-
4061441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.84
10+
£0.73
50+
£0.66
100+
£0.57
200+
£0.51
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
100V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
10mm
10.5mm
135mA
-55°C
105°C
-
4061441RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.57
200+
£0.51
500+
£0.45
Min: 100 / Mult: 1
Radial Can - SMD
33µF
100V
-
2000 hours @ 105°C
Polar
WCAP-ASLI Series
± 20%
Solder
10mm
10.5mm
135mA
-55°C
105°C
-
4631404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.48
5+
£1.46
10+
£1.43
25+
£1.40
50+
£1.36
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
10µF
400V
-
5000 hours @ 125°C
Polar
AIchip MVH Series
± 20%
Solder
18mm
16.5mm
135mA
-40°C
125°C
AEC-Q200
1870604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.00
Min: 1 / Mult: 1
Radial Can - SMD
150µF
16V
-
1000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
6.3mm
7.7mm
135mA
-40°C
85°C
-
1870604RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£0.00
Min: 100 / Mult: 1
Radial Can - SMD
150µF
16V
-
1000 hours @ 85°C
Polar
MCESL Series
± 20%
Solder
6.3mm
7.7mm
135mA
-40°C
85°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account