ex VAT

Leaded Aluminium Electrolytic Capacitors:

6 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2435428

RoHS

Each
1+
£3.99
10+
£3.13
50+
£2.74
150+
£2.13
Min: 1 / Mult: 1
900µF
63V
-10%, +30%
Axial Leaded
37000 hours @ 105°C
Polar
Axial Leaded
-
20mm
29mm
-
PEG130 Series
0.094ohm
7.2A
-40°C
105°C
-
1166565

RoHS

Date/Lot Code

Each
1+
£8.75
5+
£7.75
10+
£6.75
20+
£6.44
40+
£6.14
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
± 20%
Radial Leaded
5000 hours @ 85°C
Polar
Radial Leaded
10mm
25mm
-
40mm
051 PEC-PW Series
0.062ohm
7.2A
-40°C
85°C
-
2750162

RoHS

Each
1+
£6.11
10+
£4.25
25+
£3.79
50+
£3.48
100+
£3.36
More Pricing...
Min: 1 / Mult: 1
5200µF
35V
-10%, +30%
Axial Leaded
5000 hours @ 125°C
Polar
Axial Leaded
-
21mm
39mm
-
B41690 Series
0.014ohm
7.2A
-55°C
125°C
-
4688410

RoHS

Date/Lot Code

Each
3200+
£3.98
Min: 3200 / Mult: 3200
2200µF
25V
-10%, +30%
Soldering Star
10000 hours @ 105°C
Polar
-
-
18mm
-
39mm
B41789 Series
0.044ohm
7.2A
-55°C
125°C
AEC-Q200
4688421

RoHS

Date/Lot Code

Each
3240+
£5.44
Min: 3240 / Mult: 3240
3900µF
40V
-10%, +30%
Soldering Star
5000 hours @ 125°C
Polar
-
-
21mm
-
39mm
B41790 Series
0.03ohm
7.2A
-55°C
125°C
AEC-Q200
2750175

RoHS

Date/Lot Code

Each
3240+
£6.16
Min: 3240 / Mult: 3240
5200µF
35V
-10%, +30%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
-
21mm
-
39mm
B41790 Series
0.014ohm
7.2A
-55°C
125°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account