ex VAT

Leaded Aluminium Electrolytic Capacitors:

56 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2811488

RoHS

Date/Lot Code

Each
5+
£0.24
50+
£0.13
250+
£0.12
500+
£0.09
1000+
£0.09
Min: 5 / Mult: 5
330µF
16V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
YXF Series
-
400mA
-40°C
105°C
-
8767424

RoHS

Each
1+
£0.33
5+
£0.27
10+
£0.24
25+
£0.22
50+
£0.20
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
AM-X Series
-
400mA
-40°C
85°C
-
9693807

RoHS

Date/Lot Code

Each
1+
£0.44
5+
£0.36
10+
£0.22
25+
£0.20
50+
£0.18
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
M-A Series
-
400mA
-40°C
85°C
-
9452087

RoHS

Date/Lot Code

Each
1+
£0.57
10+
£0.32
50+
£0.23
100+
£0.20
200+
£0.18
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
21mm
MCRH Series
-
400mA
-40°C
105°C
-
2811499

RoHS

Each
5+
£0.17
50+
£0.10
250+
£0.09
500+
£0.07
1000+
£0.07
More Pricing...
Min: 5 / Mult: 5
100µF
35V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
YXJ Series
-
400mA
-40°C
105°C
-
9451960

RoHS

Each
1+
£0.39
10+
£0.25
50+
£0.16
100+
£0.15
200+
£0.14
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
MCRH Series
-
400mA
-40°C
105°C
-
1902884

RoHS

Date/Lot Code

Each
1+
£0.13
50+
£0.07
100+
£0.06
250+
£0.05
500+
£0.05
More Pricing...
Min: 1 / Mult: 1
470µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCGPR Series
-
400mA
-40°C
85°C
-
1165638

RoHS

Date/Lot Code

Each
1+
£4.71
5+
£4.00
10+
£3.28
25+
£2.98
50+
£2.68
More Pricing...
Min: 1 / Mult: 1
47µF
250V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
18mm
30mm
-
042 ASH Series
3.2ohm
400mA
-40°C
85°C
-
8127220

RoHS

Each
1+
£0.52
50+
£0.25
100+
£0.22
250+
£0.20
500+
£0.18
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
RX30 Series
-
400mA
-40°C
130°C
-
2575608

RoHS

Date/Lot Code

Each
1+
£1.53
10+
£0.90
50+
£0.86
100+
£0.83
200+
£0.76
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
16mm
160 RLA Series
-
400mA
-55°C
150°C
AEC-Q200
2465962

RoHS

Date/Lot Code

Each
1+
£0.30
10+
£0.29
50+
£0.24
200+
£0.21
400+
£0.19
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATLI Series
-
400mA
-55°C
105°C
-
2805539

RoHS

Date/Lot Code

Each
1+
£0.42
10+
£0.19
50+
£0.18
100+
£0.17
200+
£0.16
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
M-A Series
-
400mA
-40°C
85°C
-
1907119

RoHS

Date/Lot Code

Each
5+
£0.22
50+
£0.13
250+
£0.10
500+
£0.09
1000+
£0.09
More Pricing...
Min: 5 / Mult: 5
470µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
M-A Series
-
400mA
-40°C
85°C
-
2346252

RoHS

Each
5+
£0.21
50+
£0.11
250+
£0.09
500+
£0.07
1000+
£0.07
More Pricing...
Min: 5 / Mult: 5
470µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
YXJ Series
-
400mA
-40°C
105°C
-
2346496

RoHS

Each
5+
£0.20
50+
£0.14
250+
£0.11
500+
£0.09
1000+
£0.09
More Pricing...
Min: 5 / Mult: 5
470µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
PK Series
-
400mA
-40°C
85°C
-
2346250

RoHS

Date/Lot Code

Each
5+
£0.15
50+
£0.09
250+
£0.08
500+
£0.06
1000+
£0.06
More Pricing...
Min: 5 / Mult: 5
470µF
6.3V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
YXJ Series
-
400mA
-40°C
105°C
-
2346592

RoHS

Date/Lot Code

Each
1+
£0.38
50+
£0.24
100+
£0.22
250+
£0.19
500+
£0.17
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
PX Series
-
400mA
-55°C
105°C
-
2480313

RoHS

Each
1+
£0.96
50+
£0.48
100+
£0.43
250+
£0.40
500+
£0.36
More Pricing...
Min: 1 / Mult: 1
12µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
BXW Series
-
400mA
-40°C
105°C
-
2465937

RoHS

Date/Lot Code

Each
1+
£0.28
10+
£0.27
50+
£0.23
200+
£0.20
400+
£0.18
More Pricing...
Min: 1 / Mult: 1
68µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-ATLI Series
-
400mA
-55°C
105°C
-
2533633

RoHS

Date/Lot Code

Each
1+
£0.40
10+
£0.34
50+
£0.29
100+
£0.26
200+
£0.22
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
WCAP-ATG5 Series
-
400mA
-40°C
105°C
-
2575601

RoHS

Date/Lot Code

Each
1+
£1.59
10+
£1.12
50+
£0.96
100+
£0.87
200+
£0.79
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
20mm
160 RLA Series
-
400mA
-55°C
150°C
AEC-Q200
2533690

RoHS

Date/Lot Code

Each
1+
£0.38
10+
£0.33
50+
£0.28
100+
£0.24
200+
£0.21
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
WCAP-ATET Series
-
400mA
-40°C
125°C
-
2480279

RoHS

Each
1+
£1.18
50+
£0.74
100+
£0.64
250+
£0.57
500+
£0.52
More Pricing...
Min: 1 / Mult: 1
18µF
350V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
BXW Series
-
400mA
-40°C
105°C
-
1144610

RoHS

Date/Lot Code

Each
5+
£0.21
50+
£0.11
250+
£0.10
500+
£0.09
1000+
£0.09
Min: 5 / Mult: 5
470µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
YXF Series
-
400mA
-40°C
105°C
-
4138462

RoHS

Date/Lot Code

Each
1+
£1.63
50+
£0.84
100+
£0.77
250+
£0.70
500+
£0.64
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
142 RHS Series
-
400mA
-40°C
105°C
-
1-25 of 56 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account