ex VAT

Leaded Aluminium Electrolytic Capacitors:

18 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2504376

RoHS

Date/Lot Code

Each
1+
£2.16
10+
£1.54
25+
£1.43
50+
£1.31
100+
£1.19
More Pricing...
Min: 1 / Mult: 1
5600µF
25V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
35.5mm
KYA Series
-
3.61A
-40°C
105°C
-
2842021

RoHS

Date/Lot Code

Each
1+
£1.63
10+
£1.09
100+
£0.82
500+
£0.72
1000+
£0.66
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
35.5mm
KYA Series
-
3.61A
-40°C
105°C
-
2069292

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
6000+
£1.18
Min: 6000 / Mult: 6000
2700µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
36mm
EST Series
0.0884ohm
3.61A
-40°C
105°C
-
2069225

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2400+
£0.87
Min: 2400 / Mult: 2400
10000µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
36mm
EST Series
0.0438ohm
3.61A
-40°C
105°C
-
2069259

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2400+
£0.95
Min: 2400 / Mult: 2400
5600µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
36mm
EST Series
0.0568ohm
3.61A
-40°C
105°C
-
2069242

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2400+
£0.91
Min: 2400 / Mult: 2400
8200µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
36mm
EST Series
0.0461ohm
3.61A
-40°C
105°C
-
4631278

RoHS

Date/Lot Code

Each
1+
£1.57
10+
£1.08
50+
£0.84
100+
£0.76
200+
£0.70
More Pricing...
Min: 1 / Mult: 1
3900µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
35.5mm
KYA Series
-
3.61A
-40°C
105°C
-
4631314

RoHS

Date/Lot Code

Each
1+
£1.47
10+
£0.74
50+
£0.71
100+
£0.68
200+
£0.62
More Pricing...
Min: 1 / Mult: 1
8200µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
-
7.5mm
16mm
31.5mm
KYB Series
-
3.61A
-40°C
105°C
-
4631205

RoHS

Date/Lot Code

Each
1+
£1.38
10+
£1.04
50+
£0.88
100+
£0.77
200+
£0.77
More Pricing...
Min: 1 / Mult: 1
2700µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
35.5mm
KY Series
-
3.61A
-40°C
105°C
-
4631295

RoHS

Date/Lot Code

Each
1+
£1.64
10+
£1.11
50+
£0.87
100+
£0.79
200+
£0.72
More Pricing...
Min: 1 / Mult: 1
15000µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
-
7.5mm
16mm
35.5mm
KYA Series
-
3.61A
-40°C
105°C
-
4688700

RoHS

Date/Lot Code

Each
132+
£7.91
Min: 132 / Mult: 132
680µF
400V
± 20%
Solder Pin
5000 hours @ 85°C
Polar
-
-
40mm
40mm
B43522 Series
0.13ohm
3.61A
-40°C
85°C
-
4631185

RoHS

Date/Lot Code

Each
1+
£1.35
10+
£1.02
50+
£0.86
100+
£0.76
200+
£0.75
More Pricing...
Min: 1 / Mult: 1
8200µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
-
7.5mm
16mm
35.5mm
KY Series
-
3.61A
-40°C
105°C
-
4631320

RoHS

Date/Lot Code

Each
1+
£1.26
10+
£0.95
50+
£0.80
100+
£0.71
200+
£0.70
More Pricing...
Min: 1 / Mult: 1
12000µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
-
7.5mm
16mm
31.5mm
KYB Series
-
3.61A
-40°C
105°C
-
4631224

RoHS

Date/Lot Code

Each
1+
£1.31
10+
£0.98
50+
£0.83
100+
£0.73
200+
£0.73
More Pricing...
Min: 1 / Mult: 1
10000µF
6.3V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
-
7.5mm
16mm
35.5mm
KY Series
-
3.61A
-40°C
105°C
-
4631200

RoHS

Date/Lot Code

Each
1+
£1.38
10+
£0.70
50+
£0.66
100+
£0.63
200+
£0.58
More Pricing...
Min: 1 / Mult: 1
5600µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
35.5mm
KY Series
-
3.61A
-40°C
105°C
-
4631203

RoHS

Date/Lot Code

Each
1+
£1.33
10+
£1.01
50+
£0.85
100+
£0.75
200+
£0.74
More Pricing...
Min: 1 / Mult: 1
3900µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
7.5mm
16mm
35.5mm
KY Series
-
3.61A
-40°C
105°C
-
4630863

RoHS

Date/Lot Code

Each
1+
£1.04
10+
£0.83
50+
£0.71
100+
£0.64
200+
£0.61
More Pricing...
Min: 1 / Mult: 1
5100µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
5mm
12.5mm
40mm
GXF Series
0.019ohm
3.61A
-40°C
125°C
AEC-Q200
2817465

RoHS

Date/Lot Code

Each
500+
£1.14
Min: 500 / Mult: 500
2700µF
35V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
40mm
GXF Series
-
3.61A
-40°C
125°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account