ex VAT

Leaded Aluminium Electrolytic Capacitors:

24 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2346636

RoHS

Each
5+
£0.14
50+
£0.09
250+
£0.09
500+
£0.07
1000+
£0.06
Min: 5 / Mult: 5
2.2µF
350V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
PX Series
-
25mA
-40°C
105°C
-
9452389

RoHS

Each
1+
£0.13
50+
£0.07
100+
£0.06
250+
£0.05
500+
£0.05
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2mm
5mm
-
5mm
MCUMHR Series
-
25mA
-40°C
85°C
-
1848563

RoHS

Each
5+
£0.20
50+
£0.13
250+
£0.10
500+
£0.09
1000+
£0.08
More Pricing...
Min: 5 / Mult: 5
2.2µF
160V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
25mA
-25°C
105°C
AEC-Q200
1236678

RoHS

Date/Lot Code

Each
5+
£0.08
50+
£0.05
250+
£0.03
500+
£0.03
1000+
£0.03
More Pricing...
Min: 5 / Mult: 5
2.2µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
11mm
MCNP Series
-
25mA
-40°C
85°C
-
1165431

RoHS

Date/Lot Code

Each
1+
£1.45
50+
£0.85
100+
£0.73
250+
£0.68
500+
£0.63
More Pricing...
Min: 1 / Mult: 1
2.2µF
63V
-10%, +50%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
030 AS Series
65.2ohm
25mA
-40°C
85°C
-
1236687

RoHS

Each
1+
£0.10
50+
£0.06
100+
£0.05
250+
£0.04
500+
£0.04
More Pricing...
Min: 1 / Mult: 1
2.2µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2.5mm
6.3mm
-
11mm
MCNP Series
-
25mA
-40°C
85°C
-
2326031

RoHS

Each
5+
£0.16
50+
£0.11
250+
£0.09
500+
£0.09
1000+
£0.08
More Pricing...
Min: 5 / Mult: 5
3.3µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
11mm
SU Series
-
25mA
-40°C
85°C
-
2841947

RoHS

Each
1+
£0.18
10+
£0.13
100+
£0.09
500+
£0.07
1000+
£0.07
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
11mm
UVP Series
-
25mA
-40°C
85°C
-
3346672

RoHS

Date/Lot Code

Each
4000+
£0.07
Min: 4000 / Mult: 4000
10µF
6.3V
± 20%
Radial Leaded
1000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
1.5mm
4mm
-
5mm
KS Series
-
25mA
-40°C
85°C
-
3346495

RoHS

Date/Lot Code

Each
4000+
£0.08
Min: 4000 / Mult: 4000
2.2µF
160V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
NHG-A Series
-
25mA
-25°C
105°C
AEC-Q200
3346409

RoHS

Date/Lot Code

Each
4000+
£0.10
Min: 4000 / Mult: 4000
3.3µF
50V
± 20%
Radial Leaded
0
Bi-Polar [Non-Polar]
Radial Leaded
2mm
3.3mm
-
11mm
GA-A Series
-
25mA
-40°C
105°C
-
2068864

RoHS

Date/Lot Code

Each
10000+
£0.04
Min: 10000 / Mult: 10000
2.2µF
200V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6mm
-
11mm
ESH Series
-
25mA
-25°C
105°C
-
1848570

RoHS

Date/Lot Code

Each
4000+
£0.08
Min: 4000 / Mult: 4000
2.2µF
200V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
25mA
-25°C
105°C
AEC-Q200
2068847

RoHS

Date/Lot Code

Each
10000+
£0.04
Min: 10000 / Mult: 10000
2.2µF
160V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6mm
-
11mm
ESH Series
-
25mA
-25°C
105°C
-
3346496

RoHS

Date/Lot Code

Each
4000+
£0.08
Min: 4000 / Mult: 4000
2.2µF
160V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
25mA
-25°C
105°C
AEC-Q200
3346520

RoHS

Date/Lot Code

Each
4000+
£0.08
Min: 4000 / Mult: 4000
2.2µF
200V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
25mA
-25°C
105°C
AEC-Q200
3346519

RoHS

Date/Lot Code

Each
4000+
£0.08
Min: 4000 / Mult: 4000
2.2µF
200V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
NHG-A Series
-
25mA
-25°C
105°C
AEC-Q200
4071334

RoHS

Date/Lot Code

Each
20000+
£0.03
Min: 20000 / Mult: 20000
4.7µF
16V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
ESK Series
-
25mA
-40°C
85°C
-
4704017

RoHS

Date/Lot Code

Each
5+
£0.15
50+
£0.10
250+
£0.10
500+
£0.08
1000+
£0.07
More Pricing...
Min: 5 / Mult: 5
3.3µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
-
5mm
5mm
-
11mm
SU-A Series
-
25mA
-40°C
85°C
-
1686778

RoHS

Date/Lot Code

Each
1+
£0.37
10+
£0.25
25+
£0.21
50+
£0.18
100+
£0.15
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
20%
PC Pin
1000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
-
11mm
KMG Series
-
25mA
-55°C
105°C
-
1165518

RoHS

Date/Lot Code

Each
5+
£0.43
50+
£0.26
250+
£0.21
500+
£0.19
1000+
£0.18
Min: 5 / Mult: 5
10µF
16V
± 20%
Radial Leaded
1500 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
-
7mm
097 RLP Series
-
25mA
-40°C
85°C
-
1614233

RoHS

Each
3000+
£0.24
Min: 3000 / Mult: 3000
3.3µF
50V
20%
PC Pin
1000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
-
11mm
SEK Series
48.25ohm
25mA
-55°C
105°C
-
1165541

RoHS

Date/Lot Code

Each
5+
£0.45
50+
£0.32
250+
£0.26
500+
£0.23
1000+
£0.20
Min: 5 / Mult: 5
10µF
35V
± 20%
Radial Leaded
1500 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
5mm
134 RLP 5 Series
16ohm
25mA
-40°C
85°C
-
2346599

RoHS

Each
5+
£0.05
50+
£0.05
250+
£0.05
500+
£0.04
1500+
£0.04
More Pricing...
Min: 5 / Mult: 5
3.3µF
50V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2mm
5mm
-
11mm
PX Series
-
25mA
-55°C
105°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account