ex VAT

Leaded Aluminium Electrolytic Capacitors:

21 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1165632

RoHS

Each
1+
£3.63
5+
£3.14
10+
£2.64
25+
£2.43
50+
£2.21
More Pricing...
Min: 1 / Mult: 1
47µF
160V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
15mm
30mm
042 ASH Series
3.2ohm
350mA
-40°C
85°C
1165639

RoHS

Each
1+
£6.59
5+
£5.63
10+
£4.67
20+
£4.32
40+
£3.96
More Pricing...
Min: 1 / Mult: 1
100µF
250V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
21mm
38mm
043 ASH Series
1.5ohm
650mA
-40°C
85°C
1165643

RoHS

Each
1+
£4.21
5+
£3.61
10+
£3.01
25+
£2.79
50+
£2.57
More Pricing...
Min: 1 / Mult: 1
22µF
350V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
15mm
30mm
042 ASH Series
6.8ohm
250mA
-40°C
85°C
1165381

RoHS

Date/Lot Code

Each
1+
£4.62
5+
£3.97
10+
£3.32
25+
£3.09
50+
£2.85
More Pricing...
Min: 1 / Mult: 1
4700µF
16V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
18mm
30mm
021 ASM Series
0.087ohm
1.56A
-40°C
85°C
1165648

RoHS

Date/Lot Code

Each
1+
£3.21
10+
£2.19
50+
£1.76
100+
£1.62
200+
£1.48
More Pricing...
Min: 1 / Mult: 1
10µF
400V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
12.5mm
30mm
042 ASH Series
7.5ohm
150mA
-40°C
85°C
1165638

RoHS

Date/Lot Code

Each
1+
£4.71
5+
£4.00
10+
£3.28
25+
£2.98
50+
£2.68
More Pricing...
Min: 1 / Mult: 1
47µF
250V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
18mm
30mm
042 ASH Series
3.2ohm
400mA
-40°C
85°C
1165644

RoHS

Date/Lot Code

Each
1+
£5.50
5+
£4.78
10+
£4.06
25+
£3.75
50+
£3.43
More Pricing...
Min: 1 / Mult: 1
47µF
350V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
18mm
38mm
043 ASH Series
3.2ohm
450mA
-40°C
85°C
1165650

RoHS

Date/Lot Code

Each
1+
£6.73
5+
£5.87
10+
£5.01
25+
£4.62
50+
£4.22
More Pricing...
Min: 1 / Mult: 1
47µF
400V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
18mm
38mm
043 ASH Series
1.7ohm
450mA
-40°C
85°C
1165634

RoHS

Date/Lot Code

Each
1+
£4.64
5+
£4.04
10+
£3.44
20+
£3.23
40+
£3.02
More Pricing...
Min: 1 / Mult: 1
220µF
160V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
21mm
38mm
043 ASH Series
0.7ohm
940mA
-40°C
85°C
1165383

RoHS

Date/Lot Code

Each
1+
£2.92
10+
£1.98
50+
£1.71
100+
£1.60
200+
£1.49
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
10mm
30mm
021 ASM Series
0.323ohm
640mA
-40°C
85°C
1165642

RoHS

Date/Lot Code

Each
1+
£3.24
10+
£2.22
50+
£1.79
100+
£1.68
200+
£1.58
More Pricing...
Min: 1 / Mult: 1
10µF
350V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
12.5mm
30mm
042 ASH Series
15ohm
150mA
-40°C
85°C
1165633

RoHS

Date/Lot Code

Each
1+
£4.39
5+
£3.79
10+
£3.19
25+
£2.95
50+
£2.71
More Pricing...
Min: 1 / Mult: 1
100µF
160V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
18mm
30mm
042 ASH Series
1.5ohm
580mA
-40°C
85°C
2859807

RoHS

Date/Lot Code

Each
1+
£3.59
10+
£2.61
50+
£2.17
100+
£2.01
200+
£1.84
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
12.5mm
30mm
021 ASM Series
0.287ohm
700mA
-40°C
85°C
1165637

RoHS

Date/Lot Code

Each
1+
£3.17
10+
£2.16
25+
£1.95
50+
£1.74
100+
£1.61
More Pricing...
Min: 1 / Mult: 1
22µF
250V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
12.5mm
30mm
042 ASH Series
6.8ohm
220mA
-40°C
85°C
3289203

RoHS

Date/Lot Code

Each
1+
£3.06
10+
£2.18
50+
£1.75
100+
£1.61
200+
£1.51
More Pricing...
Min: 1 / Mult: 1
470µF
40V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
10mm
30mm
021 ASM Series
0.404ohm
590mA
-40°C
85°C
3783171

RoHS

Date/Lot Code

Each
1+
£3.36
10+
£2.43
50+
£2.13
100+
£1.86
200+
£1.76
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
12.5mm
30mm
021 ASM Series
0.22ohm
840mA
-40°C
85°C
1165649

RoHS

Date/Lot Code

Each
1+
£4.84
5+
£4.12
10+
£3.39
25+
£3.09
50+
£2.78
More Pricing...
Min: 1 / Mult: 1
22µF
400V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
18mm
30mm
042 ASH Series
3.5ohm
290mA
-40°C
85°C
2929975

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
800+
£3.42
Min: 800 / Mult: 800
4700µF
10V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
15mm
30mm
021 ASM Series
-
1.32A
-40°C
85°C
1187042

RoHS

Date/Lot Code

Each
1+
£6.50
5+
£5.44
10+
£4.38
20+
£4.11
40+
£3.85
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
21mm
38mm
021 ASM Series
0.072ohm
-
-55°C
85°C
2859805

RoHS

Date/Lot Code

Each
1+
£3.57
10+
£2.41
50+
£1.98
100+
£1.83
200+
£1.71
More Pricing...
Min: 1 / Mult: 1
1000µF
40V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
12.5mm
30mm
021 ASM Series
0.19ohm
900mA
-40°C
85°C
3783168

RoHS

Date/Lot Code

Each
1+
£3.74
10+
£2.58
50+
£2.08
100+
£1.94
200+
£1.90
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
12.5mm
30mm
021 ASM Series
0.15ohm
1.04A
-40°C
85°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account