ex VAT

Leaded Aluminium Electrolytic Capacitors:

6 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1551414

RoHS

Date/Lot Code

Each
1+
£0.565
Min: 1 / Mult: 1
1500µF
16V
20%
PC Pin
7000 hours @ 105C
Polar
Radial Leaded
5mm
12.5mm
25mm
LXY Series
0.034ohm
1.69A
-55°C
105°C
1691270

RoHS

Date/Lot Code

Each
1+
£1.420
10+
£1.130
25+
£1.030
50+
£0.921
100+
£0.811
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
20%
PC Pin
7000 hours @ 105C
Polar
Radial Leaded
5mm
12.5mm
25mm
LXZ Series
-
1.95A
-55°C
105°C
1896459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.110
Min: 1 / Mult: 1
150µF
100V
20%
PC Pin
7000 hours @ 105C
Polar
Radial Leaded
5mm
12.5mm
25mm
UPW Series
0.26ohm
710mA
-55°C
105°C
1821686

RoHS

Each (Cut from Ammo Pack)
1+
£1.000
Min: 1 / Mult: 1
470µF
63V
20%
PC Pin
7000 hours @ 105C
Polar
Radial Leaded
5mm
12.5mm
25mm
UPW Series
0.11ohm
1.72A
-55°C
105°C
1818627

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
£0.775
Min: 1 / Mult: 1
1000µF
25V
20%
PC Pin
7000 hours @ 105C
Polar
Radial Leaded
5mm
12.5mm
20mm
UPW Series
0.07ohm
1.66A
-55°C
105°C
1898733

RoHS

Each
300+
£0.631
500+
£0.530
1000+
£0.500
Min: 300 / Mult: 300
820µF
50V
20%
PC Pin
7000 hours @ 105C
Polar
Radial Leaded
5mm
12.5mm
35.5mm
UPW Series
0.084ohm
2.29A
-55°C
105°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account