ex VAT

Leaded Aluminium Electrolytic Capacitors:

1,146 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2610801

RoHS

Each
1+
£0.889
10+
£0.586
50+
£0.416
100+
£0.339
200+
£0.279
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
10mm
22mm
-
-
25mm
MCKSK Series
-
1.34A
-40°C
105°C
-
2610810

RoHS

Each
1+
£0.191
50+
£0.0957
100+
£0.0765
250+
£0.0625
500+
£0.0553
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
17mm
MCKSK Series
-
170mA
-40°C
105°C
-
2778024

RoHS

Date/Lot Code

Each
1+
£2.320
10+
£1.680
50+
£1.430
100+
£1.180
200+
£1.110
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
Axial Leaded
-
8mm
18mm
-
-
138 AML Series
1.2ohm
230mA
-40°C
105°C
-
2533671

RoHS

Date/Lot Code

Each
5+
£0.0893
50+
£0.0678
250+
£0.0547
500+
£0.0492
Min: 5 / Mult: 5
47µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
WCAP-ATLI Series
-
240mA
-55°C
105°C
-
3253895

RoHS

Date/Lot Code

Each
1+
£0.364
50+
£0.225
100+
£0.164
250+
£0.151
500+
£0.121
More Pricing...
Min: 1 / Mult: 1
330µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
FC Series
-
555mA
-55°C
105°C
AEC-Q200
3253876

RoHS

Each
1+
£0.368
50+
£0.177
100+
£0.157
250+
£0.144
500+
£0.113
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
FC Series
-
555mA
-55°C
105°C
AEC-Q200
1547020

RoHS

Date/Lot Code

Each
1+
£3.160
5+
£2.910
10+
£2.560
25+
£2.220
50+
£2.180
Min: 1 / Mult: 1
150µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
45mm
KXW Series
-
800mA
-25°C
105°C
-
9452028

RoHS

Date/Lot Code

Each
1+
£0.0726
50+
£0.047
100+
£0.041
250+
£0.0364
500+
£0.029
More Pricing...
Min: 1 / Mult: 1
4.7µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
32mA
-40°C
105°C
-
1902924

RoHS

Each
1+
£0.0643
50+
£0.0416
100+
£0.0363
250+
£0.0321
500+
£0.0256
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
12mA
-40°C
105°C
-
1973488

RoHS

Each
1+
£3.680
3+
£3.550
5+
£3.420
10+
£1.920
20+
£1.910
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
35.5mm
HD Series
-
2.2A
-55°C
105°C
AEC-Q200
1902937

RoHS

Each
1+
£0.838
5+
£0.623
10+
£0.552
20+
£0.442
40+
£0.395
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
26mm
MCRH Series
-
1.08A
-40°C
105°C
-
1973516

RoHS

Date/Lot Code

Each
1+
£0.863
5+
£0.829
10+
£0.535
25+
£0.506
50+
£0.477
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
HD Series
-
300mA
-55°C
105°C
AEC-Q200
1973498

RoHS

Each
1+
£3.010
3+
£2.890
5+
£2.770
10+
£1.580
20+
£1.550
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
31.5mm
HD Series
-
1.91A
-55°C
105°C
AEC-Q200
9452109

RoHS

Date/Lot Code

Each
1+
£0.901
5+
£0.671
10+
£0.594
25+
£0.475
50+
£0.421
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
-
26mm
MCRH Series
-
700mA
-40°C
105°C
-
9451900

RoHS

Date/Lot Code

Each
1+
£0.0689
50+
£0.0446
100+
£0.0388
250+
£0.0344
500+
£0.0276
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
41mA
-40°C
105°C
-
1855195

RoHS

Each
1+
£0.506
5+
£0.411
10+
£0.247
25+
£0.230
50+
£0.214
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
15mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
1848386

RoHS

Date/Lot Code

Each
1+
£0.206
5+
£0.162
10+
£0.109
25+
£0.096
50+
£0.0829
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FM Series
-
280mA
-40°C
105°C
-
1902934

RoHS

Each
1+
£0.346
10+
£0.224
50+
£0.173
100+
£0.138
200+
£0.123
More Pricing...
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
MCRH Series
-
345mA
-40°C
105°C
-
2113010

RoHS

Each
1+
£0.797
2+
£0.605
3+
£0.516
5+
£0.483
10+
£0.450
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Axial Leaded
2000 hours @ 105°C
Polar
Axial Leaded
-
6mm
13mm
-
-
MCAX Series
-
50mA
-40°C
105°C
-
1848449

RoHS

Each
1+
£0.263
5+
£0.204
10+
£0.145
25+
£0.135
50+
£0.124
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
FC Series
-
555mA
-55°C
105°C
AEC-Q200
1902922

RoHS

Date/Lot Code

Each
1+
£0.071
50+
£0.0459
100+
£0.0401
250+
£0.0355
500+
£0.0284
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
7mA
-40°C
105°C
-
1902928

RoHS

Date/Lot Code

Each
1+
£0.0685
50+
£0.0443
100+
£0.0386
250+
£0.0342
500+
£0.0274
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
46mA
-40°C
105°C
-
1902914

RoHS

Date/Lot Code

Each
1+
£0.0717
50+
£0.0464
100+
£0.0404
250+
£0.0358
500+
£0.0286
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
57mA
-40°C
105°C
-
1281812

RoHS

Each
5+
£0.204
50+
£0.129
250+
£0.112
500+
£0.0871
1000+
£0.0793
More Pricing...
Min: 5 / Mult: 5
100µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
ZLG Series
-
760mA
-40°C
105°C
-
2346615

RoHS

Each
1+
£0.823
50+
£0.467
100+
£0.421
250+
£0.403
500+
£0.342
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
PX Series
-
700mA
-55°C
105°C
-
1-25 of 1146 items
of 46 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account