ex VAT

Leaded Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2575608

RoHS

Date/Lot Code

Each
1+
£1.630
10+
£0.871
50+
£0.832
100+
£0.793
200+
£0.727
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
16mm
160 RLA Series
400mA
-55°C
150°C
AEC-Q200
2575605

RoHS

Date/Lot Code

Each
1+
£2.600
10+
£1.840
50+
£1.430
100+
£1.260
200+
£1.130
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
12.5mm
20mm
160 RLA Series
600mA
-55°C
150°C
AEC-Q200
2575600

RoHS

Date/Lot Code

Each
1+
£1.450
10+
£0.746
50+
£0.685
100+
£0.624
200+
£0.571
More Pricing...
Min: 1 / Mult: 1
220µF
16V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
16mm
160 RLA Series
300mA
-55°C
150°C
AEC-Q200
2575610

RoHS

Date/Lot Code

Each
1+
£3.920
5+
£3.070
10+
£2.220
20+
£2.170
40+
£2.110
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
18mm
20mm
160 RLA Series
750mA
-55°C
150°C
AEC-Q200
2575612

RoHS

Each
1+
£1.290
50+
£0.683
100+
£0.621
250+
£0.571
500+
£0.473
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
12mm
160 RLA Series
160mA
-55°C
150°C
AEC-Q200
2575606

RoHS

Date/Lot Code

Each
1+
£2.800
10+
£1.980
25+
£1.540
50+
£1.420
100+
£1.250
More Pricing...
Min: 1 / Mult: 1
330µF
25V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
12.5mm
25mm
160 RLA Series
700mA
-55°C
150°C
AEC-Q200
2575609

RoHS

Date/Lot Code

Each
1+
£2.500
10+
£1.360
50+
£1.300
100+
£1.240
200+
£1.150
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
12.5mm
20mm
160 RLA Series
600mA
-55°C
150°C
AEC-Q200
2575601

RoHS

Date/Lot Code

Each
1+
£1.780
10+
£1.260
50+
£0.979
100+
£0.798
200+
£0.720
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
20mm
160 RLA Series
400mA
-55°C
150°C
AEC-Q200
2575602

RoHS

Date/Lot Code

Each
1+
£2.600
10+
£1.940
25+
£1.720
50+
£1.520
100+
£1.450
More Pricing...
Min: 1 / Mult: 1
680µF
16V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
12.5mm
25mm
160 RLA Series
700mA
-55°C
150°C
AEC-Q200
2575613

RoHS

Date/Lot Code

Each
1+
£0.879
50+
£0.769
100+
£0.637
250+
£0.571
500+
£0.527
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
Radial Leaded
1000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
12mm
160 RLA Series
180mA
-55°C
150°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account