ex VAT

Leaded Aluminium Electrolytic Capacitors:

3 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Product Diameter
Product Length
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3783179

RoHS

Date/Lot Code

Each
1+
£4.070
5+
£3.280
10+
£2.490
25+
£2.420
50+
£2.340
More Pricing...
Min: 1 / Mult: 1
330µF
100V
± 20%
Axial Leaded
5000 hours @ 105°C
Polar
Axial Leaded
18mm
30mm
138 AML Series
0.38ohm
880mA
-40°C
105°C
3289235

RoHS

Each
1+
£4.720
10+
£2.710
25+
£2.580
50+
£2.450
100+
£2.320
More Pricing...
Min: 1 / Mult: 1
470µF
40V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
12.5mm
30mm
118 AHT Series
0.38ohm
620mA
-55°C
125°C
1695280

RoHS

Each
1+
£3.160
25+
£1.900
100+
£1.520
500+
£1.400
800+
£1.250
Min: 1 / Mult: 1
470µF
40V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
12.5mm
30mm
118 AHT Series
0.38ohm
620mA
-55°C
125°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account