ex VAT

Leaded Aluminium Electrolytic Capacitors:

26 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2750230

RoHS

Each
1+
£1.09
10+
£0.68
50+
£0.60
200+
£0.53
400+
£0.49
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
B41888 Series
0.03ohm
2.45A
-55°C
105°C
AEC-Q200
2766897

RoHS

Date/Lot Code

Each
1+
£0.68
5+
£0.54
10+
£0.32
25+
£0.30
50+
£0.27
More Pricing...
Min: 1 / Mult: 1
1800µF
6.3V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
FS Series
0.03ohm
1.56A
-40°C
105°C
-
2750262

RoHS

Date/Lot Code

Each
1+
£2.28
10+
£1.53
50+
£1.22
200+
£1.12
400+
£1.01
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
B41896 Series
0.03ohm
2.86A
-55°C
125°C
AEC-Q200
2750188

RoHS

Each
1+
£2.32
10+
£1.44
25+
£1.27
50+
£1.13
100+
£1.04
More Pricing...
Min: 1 / Mult: 1
1800µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
B41858 Series
0.03ohm
2.98A
-55°C
105°C
AEC-Q200
2750218

RoHS

Date/Lot Code

Each
1+
£1.43
10+
£0.99
50+
£0.86
200+
£0.73
400+
£0.67
More Pricing...
Min: 1 / Mult: 1
1500µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
B41888 Series
0.03ohm
2.45A
-55°C
105°C
AEC-Q200
2766898

RoHS

Each
1+
£0.59
5+
£0.47
10+
£0.32
25+
£0.30
50+
£0.28
More Pricing...
Min: 1 / Mult: 1
2000µF
6.3V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
FS Series
0.03ohm
1.56A
-40°C
105°C
-
2911622

RoHS

Each
1+
£1.68
5+
£1.32
10+
£0.96
25+
£0.95
50+
£0.88
More Pricing...
Min: 1 / Mult: 1
2000µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FP Series
0.03ohm
4A
-55°C
105°C
AEC-Q200
2911623

RoHS

Date/Lot Code

Each
1+
£1.71
10+
£0.96
50+
£0.93
100+
£0.85
200+
£0.82
More Pricing...
Min: 1 / Mult: 1
2000µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FP Series
0.03ohm
4A
-55°C
105°C
AEC-Q200
2750260

RoHS

Each
1+
£1.37
10+
£0.88
50+
£0.76
200+
£0.70
400+
£0.65
More Pricing...
Min: 1 / Mult: 1
1800µF
25V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
B41896 Series
0.03ohm
2.86A
-55°C
125°C
AEC-Q200
4154059

RoHS

Date/Lot Code

Each
1+
£1.32
10+
£0.68
50+
£0.61
200+
£0.55
400+
£0.53
More Pricing...
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
B41888 Series
0.03ohm
2.459A
-40°C
105°C
AEC-Q200
4457550

RoHS

Date/Lot Code

Each
1+
£0.86
50+
£0.54
100+
£0.47
250+
£0.42
500+
£0.39
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
-
5mm
10mm
-
20mm
B41859 Series
0.03ohm
1.58A
-40°C
105°C
AEC-Q200
2766919

RoHS

Date/Lot Code

Each
1+
£0.58
50+
£0.32
100+
£0.23
250+
£0.22
500+
£0.20
More Pricing...
Min: 1 / Mult: 1
1800µF
10V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
FS Series
0.03ohm
1.56A
-40°C
105°C
-
2766936

RoHS

Date/Lot Code

Each
1+
£0.58
50+
£0.34
100+
£0.26
250+
£0.24
500+
£0.22
More Pricing...
Min: 1 / Mult: 1
1200µF
16V
± 20%
Radial Leaded
9000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
FS Series
0.03ohm
1.56A
-40°C
105°C
-
1890545

RoHS

Date/Lot Code

Each
400+
£0.87
Min: 400 / Mult: 400
1800µF
25V
± 20%
Radial Leaded
4000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
TP Series
0.03ohm
2.18A
-40°C
135°C
-
2911631

RoHS

Date/Lot Code

Each
1+
£1.43
10+
£1.19
50+
£1.00
100+
£0.96
200+
£0.93
More Pricing...
Min: 1 / Mult: 1
1300µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FP Series
0.03ohm
4A
-55°C
105°C
AEC-Q200
4688577

RoHS

Date/Lot Code

Each
3000+
£0.39
Min: 3000 / Mult: 3000
2700µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
12.5mm
-
25mm
B41888 Series
0.03ohm
2.459A
-55°C
105°C
AEC-Q200
4688422

RoHS

Date/Lot Code

Each
3240+
£4.23
Min: 3240 / Mult: 3240
7200µF
25V
-10%, +30%
Soldering Star
5000 hours @ 125°C
Polar
-
-
21mm
-
39mm
B41792 Series
0.03ohm
6.8A
-55°C
125°C
AEC-Q200
4688646

RoHS

Date/Lot Code

Each
3600+
£0.86
Min: 3600 / Mult: 3600
1000µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
-
7.5mm
16mm
-
25mm
B41896 Series
0.03ohm
2.86A
-55°C
125°C
AEC-Q200
4688645

RoHS

Date/Lot Code

Each
2400+
£0.86
Min: 2400 / Mult: 2400
1000µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
-
7.5mm
16mm
-
25mm
B41896 Series
0.03ohm
2.86A
-55°C
125°C
AEC-Q200
4688595

RoHS

Date/Lot Code

Each
6000+
£0.46
Min: 6000 / Mult: 6000
1000µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
12.5mm
-
25mm
B41888 Series
0.03ohm
2.459A
-55°C
105°C
AEC-Q200
4630878

RoHS

Date/Lot Code

Each
1+
£0.81
10+
£0.56
50+
£0.51
100+
£0.47
200+
£0.43
More Pricing...
Min: 1 / Mult: 1
1500µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
14.5mm
-
20mm
GXF Series
0.03ohm
1.78A
-40°C
125°C
AEC-Q200
4688421

RoHS

Date/Lot Code

Each
3240+
£5.44
Min: 3240 / Mult: 3240
3900µF
40V
-10%, +30%
Soldering Star
5000 hours @ 125°C
Polar
-
-
21mm
-
39mm
B41790 Series
0.03ohm
7.2A
-55°C
125°C
AEC-Q200
4704189

RoHS

Date/Lot Code

Each
1+
£1.91
5+
£1.63
10+
£1.49
20+
£1.32
40+
£1.17
More Pricing...
Min: 1 / Mult: 1
820µF
35V
± 20%
Radial Leaded
2000 hours @ 135°C
Polar
-
5mm
12.5mm
-
25mm
TP-A Series
0.03ohm
2.18A
-40°C
135°C
AEC-Q200
2911630

RoHS

Each
200+
£1.22
Min: 200 / Mult: 200
1300µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FP Series
0.03ohm
4A
-55°C
105°C
AEC-Q200
9189416

RoHS

Each
1+
£2.43
50+
£2.12
100+
£1.86
1000+
£1.71
Min: 1 / Mult: 1
100µF
20V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
10.5mm
SH Series
0.03ohm
3.21A
-55°C
105°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account