ex VAT

Leaded Aluminium Electrolytic Capacitors:

13 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2079308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.25
10+
£0.63
50+
£0.58
100+
£0.52
200+
£0.51
Min: 1 / Mult: 1
470µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FR Series
0.027ohm
1.995A
-40°C
105°C
-
2750190

RoHS

Date/Lot Code

Each
1+
£2.32
10+
£1.67
25+
£1.53
50+
£1.38
100+
£1.27
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
35mm
B41858 Series
0.027ohm
3.32A
-55°C
105°C
AEC-Q200
1165553

RoHS

Date/Lot Code

Each
1+
£6.79
5+
£5.99
10+
£5.19
25+
£4.77
50+
£4.34
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
18mm
30mm
-
120 ATC Series
0.027ohm
3.31A
-40°C
125°C
AEC-Q200
2750199

RoHS

Each
1+
£2.10
10+
£1.30
50+
£1.15
100+
£1.02
200+
£0.94
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
B41858 Series
0.027ohm
2.94A
-55°C
105°C
AEC-Q200
2079307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.30
50+
£0.75
100+
£0.59
250+
£0.46
500+
£0.45
Min: 1 / Mult: 1
390µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FR Series
0.027ohm
1.995A
-40°C
105°C
-
3973309

RoHS

Each
1+
£6.48
10+
£4.57
50+
£3.79
387+
£3.63
774+
£3.29
More Pricing...
Min: 1 / Mult: 1
1500µF
63V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
20mm
27mm
-
PEG227 Series
0.027ohm
18.8A
-40°C
125°C
AEC-Q200
3018089

RoHS

Date/Lot Code

Each
12000+
£0.40
Min: 12000 / Mult: 12000
470µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
20mm
ESY Series
0.027ohm
2.05A
-40°C
105°C
-
2508148

RoHS

Date/Lot Code

Each
1+
£0.86
5+
£0.69
10+
£0.66
25+
£0.64
50+
£0.58
More Pricing...
Min: 1 / Mult: 1
390µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
FR Series
0.027ohm
1.995A
-40°C
105°C
-
4688481

RoHS

Date/Lot Code

Each
1800+
£0.75
Min: 1800 / Mult: 1800
2200µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
7.5mm
18mm
-
25mm
B41858 Series
0.027ohm
2.941A
-55°C
105°C
AEC-Q200
4688460

RoHS

Date/Lot Code

Each
1800+
£0.76
Min: 1800 / Mult: 1800
3300µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
-
7.5mm
18mm
-
25mm
B41858 Series
0.027ohm
2.941A
-55°C
105°C
AEC-Q200
4688619

RoHS

Date/Lot Code

Each
3000+
£1.28
Min: 3000 / Mult: 3000
2200µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
18mm
-
25mm
B41895 Series
0.027ohm
3.2A
-40°C
125°C
AEC-Q200
4688618

RoHS

Date/Lot Code

Each
1800+
£1.21
Min: 1800 / Mult: 1800
2200µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
18mm
-
25mm
B41895 Series
0.027ohm
3.2A
-40°C
125°C
AEC-Q200
4630906

RoHS

Date/Lot Code

Each
1+
£1.47
10+
£0.84
50+
£0.80
100+
£0.77
200+
£0.71
More Pricing...
Min: 1 / Mult: 1
1200µF
50V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
5mm
12.5mm
-
35mm
GXF Series
0.027ohm
2.9A
-40°C
125°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account