ex VAT

Leaded Aluminium Electrolytic Capacitors:

17 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2750168

RoHS

Each
1+
£7.08
10+
£5.34
50+
£4.44
100+
£4.03
200+
£3.99
More Pricing...
Min: 1 / Mult: 1
2000µF
40V
-10%, +30%
Axial Leaded
10000 hours @ 125°C
Polar
Radial Leaded
-
21mm
39mm
-
B41789 Series
0.016ohm
8A
-55°C
125°C
-
2750202

RoHS

Date/Lot Code

Each
1+
£2.51
10+
£1.71
50+
£1.43
100+
£1.31
200+
£1.28
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
B41858 Series
0.016ohm
4.46A
-55°C
105°C
AEC-Q200
2750186

RoHS

Each
1+
£2.74
10+
£1.98
50+
£1.63
100+
£1.49
200+
£1.48
More Pricing...
Min: 1 / Mult: 1
6800µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
B41858 Series
0.016ohm
4.46A
-55°C
105°C
AEC-Q200
2766966

RoHS

Date/Lot Code

Each
1+
£1.95
5+
£1.85
10+
£1.34
20+
£1.19
40+
£1.05
More Pricing...
Min: 1 / Mult: 1
1200µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FS Series
0.016ohm
3.32A
-40°C
105°C
-
2766964

RoHS

Each
1+
£1.57
5+
£1.15
10+
£0.99
20+
£0.96
40+
£0.93
More Pricing...
Min: 1 / Mult: 1
820µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
30mm
FS Series
0.016ohm
3.16A
-40°C
105°C
-
1890584

RoHS

Date/Lot Code

Each
200+
£1.39
Min: 200 / Mult: 200
2700µF
35V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
TP Series
0.016ohm
3.48A
-40°C
135°C
-
1890558

RoHS

Date/Lot Code

Each
200+
£1.68
Min: 200 / Mult: 200
5100µF
25V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
TP Series
0.016ohm
3.48A
-40°C
135°C
-
1890557

RoHS

Date/Lot Code

Each
200+
£1.68
Min: 200 / Mult: 200
4700µF
25V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
TP Series
0.016ohm
3.48A
-40°C
135°C
-
1890583

RoHS

Date/Lot Code

Each
200+
£1.39
Min: 200 / Mult: 200
2200µF
35V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
TP Series
0.016ohm
3.48A
-40°C
135°C
-
4630869

RoHS

Date/Lot Code

Each
1+
£1.50
10+
£1.19
25+
£1.02
50+
£0.97
100+
£0.92
More Pricing...
Min: 1 / Mult: 1
7500µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
18mm
-
30mm
GXF Series
0.016ohm
3.48A
-40°C
125°C
AEC-Q200
4630868

RoHS

Date/Lot Code

Each
1+
£1.40
10+
£1.11
50+
£0.94
100+
£0.86
200+
£0.78
More Pricing...
Min: 1 / Mult: 1
6800µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
14.5mm
-
40mm
GXF Series
0.016ohm
3.82A
-40°C
125°C
AEC-Q200
4630888

RoHS

Date/Lot Code

Each
1+
£1.47
10+
£1.17
25+
£1.00
50+
£0.95
100+
£0.90
More Pricing...
Min: 1 / Mult: 1
4300µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
18mm
-
30mm
GXF Series
0.016ohm
3.48A
-40°C
125°C
AEC-Q200
4630887

RoHS

Date/Lot Code

Each
1+
£2.14
10+
£1.43
50+
£1.14
100+
£1.04
200+
£1.00
More Pricing...
Min: 1 / Mult: 1
4300µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
16mm
-
35mm
GXF Series
0.016ohm
3.63A
-40°C
125°C
-
4688357

RoHS

Date/Lot Code

Each
144+
£5.99
Min: 144 / Mult: 144
5600µF
63V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
-
8.4mm
30mm
-
50mm
B41605 Series
0.016ohm
9.8A
-55°C
125°C
AEC-Q200
4630886

RoHS

Date/Lot Code

Each
1+
£1.38
10+
£1.10
50+
£0.93
100+
£0.85
200+
£0.77
More Pricing...
Min: 1 / Mult: 1
3900µF
35V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
14.5mm
-
40mm
GXF Series
0.016ohm
3.82A
-40°C
125°C
AEC-Q200
2113081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.53
50+
£0.27
100+
£0.23
250+
£0.20
500+
£0.18
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
UHM Series
0.016ohm
1.95A
-40°C
105°C
-
2112861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.48
50+
£0.24
100+
£0.21
250+
£0.18
500+
£0.16
More Pricing...
Min: 1 / Mult: 1
1800µF
6.3V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
20mm
UHM Series
0.016ohm
1.95A
-40°C
105°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account