0
0 Items£0.00
ex VAT
ex VAT

130µF Leaded Aluminium Electrolytic Capacitors:

10 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2929951
17 In stock
Delivery in 3 business days from our US warehouse
Each
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
1+
£17.09
5+
£15.31
10+
£13.51
25+
£12.34
50+
£11.16
More Pricing...
Min: 1 / Mult: 1
130µF
250V
-10%, +50%
PC Pin
1000 hours @ 85°C
Polar
Axial Leaded
-
22.5mm
41.7mm
-
53D Series
-
520mA
-40°C
85°C
-
4631151

RoHS

Date/Lot Code

Available to Order
Deliveries start 24/10/2025.
Each
1+
£2.14
10+
£1.77
25+
£1.64
50+
£1.49
100+
£1.38
More Pricing...
Min: 1 / Mult: 1
130µF
420V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
-
7.5mm
16mm
-
40mm
KXQ Series
-
860mA
-40°C
105°C
-
4630849

RoHS

Date/Lot Code

Available to Order
Deliveries start 24/10/2025.
Each
1+
£1.06
10+
£0.85
50+
£0.72
100+
£0.65
200+
£0.60
More Pricing...
Min: 1 / Mult: 1
130µF
200V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
18mm
-
20mm
GXF Series
-
1.73A
-40°C
125°C
AEC-Q200
4630848

RoHS

Date/Lot Code

Available to Order
Deliveries start 24/10/2025.
Each
1+
£0.98
10+
£0.78
50+
£0.67
100+
£0.60
200+
£0.58
More Pricing...
Min: 1 / Mult: 1
130µF
200V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
5mm
12.5mm
-
35mm
GXF Series
-
1.97A
-40°C
125°C
-
4631140

RoHS

Date/Lot Code

Available to Order
Deliveries start 24/10/2025.
Each
1+
£2.01
10+
£1.66
25+
£1.54
50+
£1.40
100+
£1.29
More Pricing...
Min: 1 / Mult: 1
130µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
-
7.5mm
16mm
-
40mm
KXQ Series
-
910mA
-40°C
105°C
-
4688714

RoHS

Date/Lot Code

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Each
Non-Cancellable / Non-Returnable
4680+
£4.38
Min: 4680 / Mult: 4680
130µF
250V
-10%, +30%
Soldering Star
2500 hours @ 125°C
Polar
-
-
21mm
30mm
-
B43793 Series
0.503ohm
4.5A
-40°C
125°C
AEC-Q200
4631141

RoHS

Date/Lot Code

Available to Order
Deliveries start 24/10/2025.
Each
1+
£1.92
10+
£1.59
25+
£1.47
50+
£1.34
100+
£1.24
More Pricing...
Min: 1 / Mult: 1
130µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
-
7.5mm
18mm
-
31.5mm
KXQ Series
-
860mA
-40°C
105°C
-
4630838

RoHS

Date/Lot Code

Available to Order
Deliveries start 24/10/2025.
Each
1+
£0.92
10+
£0.63
50+
£0.54
100+
£0.51
200+
£0.49
More Pricing...
Min: 1 / Mult: 1
130µF
160V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
16mm
-
20mm
GXF Series
-
1.5A
-40°C
125°C
AEC-Q200
4630850

RoHS

Date/Lot Code

Available to Order
Deliveries start 24/10/2025.
Each
1+
£1.06
10+
£0.84
50+
£0.72
100+
£0.65
200+
£0.62
More Pricing...
Min: 1 / Mult: 1
130µF
200V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
14.5mm
-
30mm
GXF Series
-
1.88A
-40°C
125°C
AEC-Q200
4631165

RoHS

Date/Lot Code

Available to Order
Deliveries start 24/10/2025.
Each
1+
£2.20
10+
£1.82
25+
£1.69
50+
£1.53
100+
£1.41
More Pricing...
Min: 1 / Mult: 1
130µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
-
7.5mm
18mm
-
35.5mm
KXQ Series
-
920mA
-40°C
105°C
-
1-10 of 10 items
of 1 page(s)

Best Selling Products

0 Products Found

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account
An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
Farnell is a trading name of Premier Farnell UK Limited.
Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.