ex VAT

0.22µF Leaded Aluminium Electrolytic Capacitors:

19 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1871012

RoHS

Date/Lot Code

Each
1+
£0.074
50+
£0.048
100+
£0.042
250+
£0.037
500+
£0.030
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 20%
Radial Leaded
0
Polar
Radial Leaded
1.5mm
4mm
7mm
MCMHR Series
-
-40°C
105°C
-
1902920

RoHS

Date/Lot Code

Each
1+
£0.069
50+
£0.0446
100+
£0.0389
250+
£0.0345
500+
£0.0276
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
MCRH Series
7mA
-40°C
105°C
-
1902939

RoHS

Each
1+
£0.0728
50+
£0.0471
100+
£0.0411
250+
£0.0364
500+
£0.0291
More Pricing...
Min: 1 / Mult: 1
0.22µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
MCRH Series
8mA
-40°C
105°C
-
1870966

RoHS

Date/Lot Code

Each
1+
£0.0719
50+
£0.0465
100+
£0.0406
250+
£0.0359
500+
£0.0287
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
7mm
MCMR Series
-
-40°C
85°C
-
2465833

RoHS

Date/Lot Code

Each
5+
£0.154
50+
£0.0978
Min: 5 / Mult: 5
0.22µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG5 Series
2.9mA
-40°C
105°C
-
2465726

RoHS

Date/Lot Code

Each
5+
£0.139
50+
£0.0883
Min: 5 / Mult: 5
0.22µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG8 Series
3.3mA
-40°C
85°C
-
2465801

RoHS

Date/Lot Code

Each
1+
£0.0996
Min: 1 / Mult: 1
0.22µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG5 Series
2.9mA
-40°C
105°C
-
2465758

RoHS

Date/Lot Code

Each
1+
£0.061
Min: 1 / Mult: 1
0.22µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
WCAP-ATG8 Series
4mA
-40°C
85°C
-
1897514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.217
10+
£0.155
25+
£0.129
50+
£0.104
100+
£0.078
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
20%
PC Pin
2000 hours @ 85C
Polar
Radial Leaded
2mm
5mm
11mm
UVR Series
2.9mA
-40°C
85°C
-
1870946

RoHS

Each
10+
£0.118
50+
£0.063
100+
£0.040
500+
£0.031
1000+
£0.027
Min: 10 / Mult: 10
0.22µF
50V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
5mm
MCUMR Series
-
-45°C
85°C
-
1870980

RoHS

Each
10+
£0.027
50+
£0.025
100+
£0.024
500+
£0.020
1000+
£0.017
Min: 10 / Mult: 10
0.22µF
63V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
7mm
MCMR Series
-
-40°C
85°C
-
1871022

RoHS

Each
1+
£0.037
50+
£0.0275
100+
£0.0244
250+
£0.0219
500+
£0.0188
More Pricing...
Min: 1 / Mult: 1
0.22µF
63V
± 20%
Radial Leaded
0
Polar
Radial Leaded
1.5mm
4mm
7mm
MCMHR Series
-
-40°C
105°C
-
1834160

RoHS

Date/Lot Code

Each
1+
£0.0001
Min: 1 / Mult: 1
0.22µF
63V
± 20%
Radial Leaded
2500 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
038 RSU Series
4.5mA
-40°C
85°C
-
1907134

RoHS

Each
1+
£0.103
10+
£0.0717
25+
£0.0699
50+
£0.068
100+
£0.0485
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
11mm
M-A Series
2.9mA
-40°C
85°C
-
1907140

RoHS

Date/Lot Code

Each
2000+
£0.027
Min: 2000 / Mult: 2000
0.22µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
-
-
-
M-A Series
-
-40°C
85°C
-
1907209

RoHS

Date/Lot Code

Each
1+
£0.131
5+
£0.102
10+
£0.0701
25+
£0.0616
50+
£0.0464
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2mm
5mm
11mm
NHG-A Series
2.3mA
-55°C
105°C
AEC-Q200
1973501

RoHS

Each
1+
£0.366
5+
£0.327
10+
£0.213
25+
£0.197
50+
£0.188
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
5mm
11mm
HD Series
2.3mA
-55°C
105°C
AEC-Q200
2079067

RoHS

Each
5+
£0.139
50+
£0.104
250+
£0.0823
500+
£0.0738
1000+
£0.0668
More Pricing...
Min: 5 / Mult: 5
0.22µF
50V
± 20%
Radial Leaded
0
Polar
Radial Leaded
1.5mm
4mm
7mm
GA Series
2.3mA
-55°C
105°C
-
2901331

RoHS

Each
1+
£0.026
50+
£0.021
100+
£0.018
250+
£0.016
500+
£0.014
More Pricing...
Min: 1 / Mult: 1
0.22µF
63V
± 20%
Radial Leaded
0
Polar
Radial Leaded
1.5mm
4mm
7mm
SS Series
2mA
-40°C
105°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account