0
0 Items£0.00
ex VAT
ex VAT

680µF 50V Leaded Aluminium Electrolytic Capacitors:

261 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3132024

RoHS

Date/Lot Code

Each
1+
£0.84
10+
£0.80
25+
£0.76
50+
£0.72
100+
£0.63
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-ATLI Series
-
2.26A
-55°C
105°C
-
4141410

RoHS

Date/Lot Code

Each
10+
£0.71
100+
£0.53
500+
£0.47
1000+
£0.40
2100+
£0.39
Min: 10 / Mult: 10
680µF
35V
± 20%
PC Pin
5000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
B41866 Series
0.881ohm
1.105A
-55°C
125°C
AEC-Q200
4061525

RoHS

Date/Lot Code

Each
1+
£0.40
10+
£0.31
50+
£0.30
200+
£0.26
400+
£0.24
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Can
3.5mm
8mm
-
20mm
WCAP-ATLI Series
-
1.01A
-55°C
105°C
-
4061620

RoHS

Date/Lot Code

Each
1+
£0.88
10+
£0.87
50+
£0.74
100+
£0.59
200+
£0.53
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
PC Pin
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
WCAP-ATLL Series
-
1.68A
-55°C
105°C
-
4256972

RoHS

Date/Lot Code

Each
1+
£0.37
10+
£0.37
50+
£0.32
100+
£0.25
200+
£0.25
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
5mm
10mm
-
16mm
WCAP-ATG8 Series
-
792mA
-40°C
85°C
-
1281846

RoHS

Each
1+
£1.95
5+
£1.86
10+
£1.76
25+
£1.44
Min: 1 / Mult: 1
680µF
100V
20%
Radial Leaded
5000 hours @ 105C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
ZL Series
-
2.57A
-40°C
105°C
-
9692452

RoHS

Date/Lot Code

Each
1+
£1.18
5+
£1.16
10+
£0.69
20+
£0.67
40+
£0.62
More Pricing...
Min: 1 / Mult: 1
680µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
FC Series
-
1.835A
-55°C
105°C
AEC-Q200
1848389

RoHS

Each
1+
£0.59
50+
£0.27
100+
£0.25
250+
£0.23
500+
£0.23
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
FM Series
-
2.18A
-40°C
105°C
-
9692304

RoHS

Each
1+
£0.84
5+
£0.69
10+
£0.45
20+
£0.43
40+
£0.42
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
FC Series
-
1.655A
-55°C
105°C
AEC-Q200
2346509

RoHS

Date/Lot Code

Each
1+
£0.43
50+
£0.19
100+
£0.17
250+
£0.16
500+
£0.15
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
PK Series
-
780mA
-40°C
85°C
-
1855226

RoHS

Each
1+
£1.04
5+
£0.84
10+
£0.63
20+
£0.59
40+
£0.54
More Pricing...
Min: 1 / Mult: 1
680µF
50V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
30mm
FM Series
-
3.16A
-40°C
105°C
-
1855188

RoHS

Each
1+
£1.09
10+
£0.70
50+
£0.61
100+
£0.57
200+
£0.56
More Pricing...
Min: 1 / Mult: 1
680µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
30mm
FC Series
-
2.215A
-55°C
105°C
AEC-Q200
1744868

RoHS

Each
1+
£0.44
50+
£0.24
100+
£0.22
250+
£0.20
500+
£0.20
More Pricing...
Min: 1 / Mult: 1
680µF
6.3V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FK Series
-
630mA
-55°C
105°C
AEC-Q200
2346623

RoHS

Each
1+
£2.54
10+
£1.74
50+
£1.39
100+
£1.24
200+
£1.09
More Pricing...
Min: 1 / Mult: 1
680µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
PX Series
-
900mA
-55°C
105°C
-
9692568

RoHS

Each
1+
£1.34
3+
£1.18
5+
£1.01
10+
£0.85
20+
£0.79
More Pricing...
Min: 1 / Mult: 1
680µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
FC Series
-
2.16A
-55°C
105°C
AEC-Q200
2079311
Each
5+
£1.37
50+
£0.88
250+
£0.76
500+
£0.69
1500+
£0.64
More Pricing...
Min: 5 / Mult: 5
680µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
12.5mm
-
35mm
FR Series
-
2.78A
-40°C
105°C
-
2346399

RoHS

Date/Lot Code

Each
5+
£0.30
50+
£0.15
250+
£0.14
500+
£0.11
1000+
£0.10
More Pricing...
Min: 5 / Mult: 5
680µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
ZLH Series
-
945mA
-40°C
105°C
-
1165390

RoHS

Date/Lot Code

Each
1+
£3.16
10+
£2.28
25+
£2.11
50+
£1.93
100+
£1.79
More Pricing...
Min: 1 / Mult: 1
680µF
40V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
12.5mm
30mm
-
021 ASM Series
0.297ohm
800mA
-40°C
85°C
-
2326259

RoHS

Each
1+
£0.43
5+
£0.41
10+
£0.21
25+
£0.20
50+
£0.19
More Pricing...
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FC Series
-
755mA
-55°C
105°C
AEC-Q200
2533634

RoHS

Date/Lot Code

Each
1+
£0.56
10+
£0.55
50+
£0.47
100+
£0.41
200+
£0.36
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
WCAP-ATG5 Series
-
560mA
-40°C
105°C
-
2465712

RoHS

Date/Lot Code

Each
1+
£0.53
10+
£0.49
50+
£0.46
100+
£0.40
200+
£0.35
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
20mm
WCAP-ATG8 Series
-
891mA
-40°C
85°C
-
2113079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.62
50+
£0.38
100+
£0.34
250+
£0.30
500+
£0.29
More Pricing...
Min: 1 / Mult: 1
680µF
6.3V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
8mm
FPCAP RL8 Series
0.008ohm
5.7A
-55°C
105°C
-
1744913

RoHS

Each
1+
£0.73
5+
£0.63
10+
£0.37
25+
£0.35
50+
£0.32
More Pricing...
Min: 1 / Mult: 1
680µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
FK Series
-
900mA
-55°C
105°C
AEC-Q200
2469427

RoHS

Date/Lot Code

Each
1+
£0.36
50+
£0.22
100+
£0.21
250+
£0.18
500+
£0.16
More Pricing...
Min: 1 / Mult: 1
680µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
ZLS Series
-
1.65A
-40°C
105°C
-
1800618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
£0.23
50+
£0.14
100+
£0.14
250+
£0.12
500+
£0.12
Min: 1 / Mult: 1
680µF
10V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
FR Series
-
950mA
-40°C
105°C
-
1-25 of 261 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account