ex VAT

Hybrid Polymer Aluminium Electrolytic Capacitors:

2,250 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2666626

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£0.559
Min: 500 / Mult: 500
100µF
± 20%
50V
Radial Can - SMD
Radial Can - SMD
0.028ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3586272

RoHS

Each
1+
£1.030
10+
£0.526
50+
£0.519
100+
£0.470
200+
£0.438
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Leaded
Radial Leaded
0.03ohm
10000 hours @ 105°C
8mm
-
-
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
3227525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.712
50+
£0.443
Min: 1 / Mult: 1
56µF
± 20%
25V
Radial Can - SMD
-
0.08ohm
4000 hours @ 125°C
5mm
-
-
5.8mm
-55°C
125°C
ZKU Series
AEC-Q200
3254490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.040
10+
£0.672
50+
£0.659
Min: 1 / Mult: 1
180µF
± 20%
35V
Radial Can - SMD
-
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
3586337

RoHS

Date/Lot Code

Each
1+
£1.160
10+
£0.995
50+
£0.859
100+
£0.747
200+
£0.671
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Leaded
Radial Leaded
0.03ohm
2000 hours @ 145°C
10mm
-
-
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
3254490RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.659
Min: 100 / Mult: 1
180µF
± 20%
35V
Radial Can - SMD
-
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
3586336

RoHS

Date/Lot Code

Each
1+
£1.050
50+
£0.709
100+
£0.654
250+
£0.558
500+
£0.534
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Leaded
Radial Leaded
0.04ohm
2000 hours @ 145°C
8mm
-
-
9.5mm
-55°C
145°C
ZE-A Series
AEC-Q200
3442413RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.782
200+
£0.715
500+
£0.648
Min: 100 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
-
0.028ohm
1000 hours @ 150°C
10mm
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
3227525RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.443
Min: 100 / Mult: 1
56µF
± 20%
25V
Radial Can - SMD
-
0.08ohm
4000 hours @ 125°C
5mm
-
-
5.8mm
-55°C
125°C
ZKU Series
AEC-Q200
3586278

RoHS

Date/Lot Code

Each
1+
£1.230
50+
£0.620
100+
£0.563
250+
£0.518
500+
£0.429
Min: 1 / Mult: 1
150µF
± 20%
25V
Radial Leaded
Radial Leaded
0.027ohm
4000 hours @ 125°C
8mm
-
-
9.5mm
-55°C
125°C
ZC-A Series
AEC-Q200
3586308

RoHS

Date/Lot Code

Each
1+
£1.340
50+
£0.698
100+
£0.635
250+
£0.584
500+
£0.486
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Leaded
Radial Leaded
0.022ohm
4000 hours @ 125°C
8mm
-
-
9.5mm
-55°C
125°C
ZT Series
AEC-Q200
3586259

RoHS

Date/Lot Code

Each
1+
£0.876
50+
£0.461
100+
£0.425
250+
£0.388
500+
£0.350
Min: 1 / Mult: 1
150µF
± 20%
25V
Radial Leaded
Radial Leaded
0.027ohm
10000 hours @ 105°C
8mm
-
-
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
3442413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.770
10+
£0.924
50+
£0.853
100+
£0.782
200+
£0.715
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
3783797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.672
400+
£0.454
800+
£0.410
Min: 100 / Mult: 10
560µF
± 20%
25V
Radial Can - SMD
-
0.022ohm
3000 hours @ 125°C
10mm
-
-
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
3783797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.763
50+
£0.672
400+
£0.454
800+
£0.410
Min: 10 / Mult: 10
560µF
± 20%
25V
Radial Can - SMD
-
0.022ohm
3000 hours @ 125°C
10mm
-
-
12.4mm
-55°C
125°C
A780 Series
AEC-Q200
4171968

RoHS

Date/Lot Code

Each
1+
£1.520
10+
£1.220
50+
£0.995
100+
£0.969
200+
£0.901
Min: 1 / Mult: 1
56µF
± 20%
50V
Radial Leaded
-
0.03ohm
4000 hours @ 125°C
10mm
-
-
10mm
-55°C
125°C
WCAP-HTAH Series
-
4229123

RoHS

Each
1+
£7.480
10+
£6.110
Min: 1 / Mult: 1
540µF
± 20%
63V
Radial
-
5000µohm
2000 hours @ 125°C
16.2mm
-
27.7mm
-
-40°C
125°C
PHH223 Series
AEC-Q200
4254345

RoHS

Date/Lot Code

Each
1+
£1.220
10+
£0.972
50+
£0.826
Min: 1 / Mult: 1
220µF
± 20%
35V
Radial Can - SMD
-
0.02ohm
4000 hours @ 135°C
10mm
-
-
12.4mm
-55°C
135°C
A782 Series
AEC-Q200
4254346

RoHS

Each
1+
£0.935
10+
£0.745
50+
£0.634
100+
£0.575
500+
£0.485
Min: 1 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
-
0.025ohm
4000 hours @ 135°C
10mm
-
-
10.4mm
-55°C
135°C
A782 Series
AEC-Q200
4155684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.270
10+
£0.676
50+
£0.653
100+
£0.592
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
-
0.03ohm
2000 hours @ 135°C
10mm
-
-
10.4mm
-55°C
135°C
A781 Series
AEC-Q200
4254332

RoHS

Date/Lot Code

Each
10+
£0.432
50+
£0.430
100+
£0.427
500+
£0.327
1000+
£0.304
More Pricing...
Min: 10 / Mult: 10
68µF
± 20%
63V
Radial Can - SMD
-
0.035ohm
4000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
135°C
A782 Series
AEC-Q200
4172885RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.910
200+
£0.864
500+
£0.817
Min: 100 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
-
0.022ohm
4000 hours @ 135°C
8mm
-
-
10.5mm
-55°C
135°C
ZTU Series
AEC-Q200
4172885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.830
10+
£1.040
50+
£0.975
100+
£0.910
200+
£0.864
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
-
0.022ohm
4000 hours @ 135°C
8mm
-
-
10.5mm
-55°C
135°C
ZTU Series
AEC-Q200
4254337

RoHS

Date/Lot Code

Each
10+
£0.362
50+
£0.344
100+
£0.326
Min: 10 / Mult: 10
300µF
± 20%
25V
Radial Can - SMD
-
0.025ohm
4000 hours @ 135°C
10mm
-
-
10.2mm
-55°C
135°C
A782 Series
AEC-Q200
4254344

RoHS

Date/Lot Code

Each
1+
£1.130
10+
£0.779
50+
£0.635
400+
£0.490
Min: 1 / Mult: 1
150µF
± 20%
50V
Radial Can - SMD
-
0.028ohm
4000 hours @ 135°C
10mm
-
-
12.4mm
-55°C
135°C
A782 Series
AEC-Q200
1-25 of 2250 items
of 90 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account