ex VAT

Hybrid Polymer Aluminium Electrolytic Capacitors:

210 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
AE Capacitor Case
ESR
Lifetime @ Temperature
Product Diameter
Diameter
Series Name
Height
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2666626

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£0.57
Min: 500 / Mult: 500
100µF
± 20%
-
50V
Radial Can - SMD
Radial Can - SMD
0.028ohm
10000 hours @ 105°C
10mm
-
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
-
2806029

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£0.65
Min: 500 / Mult: 500
56µF
± 20%
-
63V
Radial Can - SMD
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
10mm
-
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
-
3442413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.80
10+
£1.10
50+
£1.02
100+
£0.94
200+
£0.89
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
-
50V
Radial Can - SMD
Radial Can - SMD
0.028ohm
1000 hours @ 150°C
10mm
-
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
-
3783843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.19
10+
£0.81
50+
£0.72
100+
£0.59
Min: 1 / Mult: 1
220µF
± 20%
-
25V
Radial Can - SMD
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
-
11.5mm
-55°C
125°C
AHC Series
-
-
2690258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.87
50+
£0.63
100+
£0.60
250+
£0.58
500+
£0.56
Min: 1 / Mult: 1
100µF
± 20%
-
35V
Radial Can - SMD
Radial Can - SMD
0.035ohm
4000 hours @ 125°C
6.3mm
-
-
-
7.7mm
-55°C
125°C
ZK Series
AEC-Q200
-
2766981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.71
10+
£1.01
50+
£0.92
100+
£0.84
200+
£0.79
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
-
25V
Radial Can - SMD
Radial Can - SMD
0.027ohm
2000 hours @ 145°C
8mm
-
-
-
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
-
2753126

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
£0.52
Min: 500 / Mult: 500
150µF
± 20%
-
35V
Radial Can - SMD
Radial Can - SMD
0.027ohm
10000 hours @ 105°C
8mm
-
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
-
2690255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.61
10+
£0.94
50+
£0.94
100+
£0.94
200+
£0.93
Min: 1 / Mult: 1
470µF
± 20%
-
25V
Radial Can - SMD
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
-
10.2mm
-55°C
125°C
ZK Series
AEC-Q200
-
2753128

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.35
Min: 1000 / Mult: 1000
47µF
± 20%
-
35V
Radial Can - SMD
Radial Can - SMD
0.06ohm
10000 hours @ 105°C
6.3mm
-
-
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
-
3442398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.38
10+
£0.91
50+
£0.82
100+
£0.73
200+
£0.71
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
-
25V
Radial Can - SMD
Radial Can - SMD
0.014ohm
4000 hours @ 125°C
10mm
-
-
-
12.5mm
-55°C
125°C
ZS Series
AEC-Q200
-
3442418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.05
10+
£1.37
50+
£1.08
100+
£0.99
200+
£0.91
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
-
35V
Radial Can - SMD
Radial Can - SMD
0.03ohm
1000 hours @ 150°C
8mm
-
-
-
10.5mm
-55°C
150°C
ZF Series
AEC-Q200
-
3442409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.36
10+
£0.83
50+
£0.77
100+
£0.71
200+
£0.68
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
-
35V
Radial Can - SMD
Radial Can - SMD
0.03ohm
1000 hours @ 150°C
8mm
-
-
-
10.2mm
-55°C
150°C
ZF Series
AEC-Q200
-
2806013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.65
10+
£0.94
50+
£0.88
100+
£0.83
200+
£0.77
Min: 1 / Mult: 1
120µF
± 20%
-
50V
Radial Can - SMD
Radial Can - SMD
0.028ohm
4000 hours @ 125°C
10mm
-
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
-
2690256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.34
50+
£0.69
100+
£0.63
250+
£0.62
500+
£0.52
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
-
35V
Radial Can - SMD
Radial Can - SMD
0.1ohm
4000 hours @ 125°C
5mm
-
-
-
5.8mm
-55°C
125°C
ZK Series
AEC-Q200
-
2917979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.67
10+
£1.17
50+
£1.02
100+
£1.01
200+
£0.99
Min: 1 / Mult: 1
330µF
± 20%
-
35V
Radial Can - SMD
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
-
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
-
2842065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.80
10+
£0.96
50+
£0.96
100+
£0.84
200+
£0.82
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
-
50V
Radial Can - SMD
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
10mm
-
-
-
10mm
-55°C
105°C
HXB Series
AEC-Q200
-
2836974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£2.57
100+
£1.93
500+
£1.55
2500+
£1.46
6750+
£1.43
More Pricing...
Min: 10 / Mult: 10
220µF
± 20%
-
25V
Radial Can - SMD
Radial Can - SMD
0.027ohm
10000 hours @ 105°C
8mm
-
-
-
8mm
-55°C
105°C
182 CPHZ Series
-
-
2917978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.75
10+
£1.22
50+
£1.21
100+
£1.20
200+
£1.19
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
-
25V
Radial Can - SMD
Radial Can - SMD
0.02ohm
4000 hours @ 125°C
10mm
-
-
-
10.5mm
-55°C
125°C
ZK Series
AEC-Q200
-
2917964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.76
10+
£0.91
50+
£0.87
100+
£0.83
200+
£0.75
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
-
50V
Radial Can - SMD
Radial Can - SMD
0.028ohm
10000 hours @ 105°C
10mm
-
-
-
10.5mm
-55°C
105°C
ZA Series
AEC-Q200
-
2946549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.13
10+
£1.52
25+
£1.50
50+
£1.25
100+
£1.15
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
-
35V
Radial Can - SMD
Radial Can - SMD
0.011ohm
4000 hours @ 125°C
10mm
-
-
-
16.5mm
-55°C
125°C
ZS Series
AEC-Q200
-
2766984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.69
10+
£1.04
50+
£0.96
100+
£0.88
200+
£0.85
More Pricing...
Min: 1 / Mult: 1
270µF
± 20%
-
35V
Radial Can - SMD
Radial Can - SMD
0.02ohm
2000 hours @ 145°C
10mm
-
-
-
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
-
2766987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.17
10+
£0.90
50+
£0.79
100+
£0.78
200+
£0.76
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
-
63V
Radial Can - SMD
Radial Can - SMD
0.04ohm
2000 hours @ 145°C
8mm
-
-
-
10.2mm
-55°C
145°C
ZE Series
AEC-Q200
-
3651560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.07
10+
£1.52
50+
£1.25
100+
£1.16
200+
£1.11
More Pricing...
Min: 1 / Mult: 1
120µF
± 20%
-
63V
Radial Can - SMD
Radial Can - SMD
0.019ohm
4000 hours @ 125°C
10mm
-
-
-
12.8mm
-55°C
125°C
ZSU Series
AEC-Q200
-
3288785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.25
10+
£0.88
50+
£0.81
100+
£0.79
200+
£0.78
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
-
80V
Radial Can - SMD
Radial Can - SMD
0.036ohm
4000 hours @ 125°C
10mm
-
-
-
10.5mm
-55°C
125°C
ZC Series
AEC-Q200
-
3586367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.52
10+
£0.79
50+
£0.76
100+
£0.72
500+
£0.61
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
-
63V
Radial Can - SMD
Radial Can - SMD
0.03ohm
3000 hours @ 125°C
10mm
-
-
-
12.2mm
-55°C
125°C
A780 Series
AEC-Q200
-
1-25 of 210 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account