GaAlAs Double Hetero IR Diode IR Emitters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Peak Wavelength
Angle of Half Intensity
Diode Case Style
Radiant Intensity (Ie)
Rise Time
Fall Time tf
Forward Current If(AV)
Forward Voltage VF Max
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £0.71 10+ £0.50 25+ £0.46 50+ £0.42 100+ £0.37 More Pricing... | Min: 1 / Mult: 1 | 940nm | 60° | 0805 | 6mW/Sr | 15ns | 15ns | 100mA | 1.35V | -40°C | 85°C | AEC-Q101 | GaAlAs Double Hetero IR Diode | |||||
Each | 5+ £0.98 10+ £0.69 100+ £0.51 | Min: 5 / Mult: 5 | 850nm | 10° | T-1 3/4 (5mm) | 230mW/Sr | 20ns | 13ns | 100mA | 1.8V | -40°C | 85°C | - | GaAlAs Double Hetero IR Diode | |||||
Each | 1+ £1.00 10+ £0.63 25+ £0.62 50+ £0.62 100+ £0.44 More Pricing... | Min: 1 / Mult: 1 | 830nm | 10° | T-1 3/4 (5mm) | 180mW/Sr | 20ns | 13ns | 100mA | 1.5V | -40°C | 85°C | - | GaAlAs Double Hetero IR Diode |