Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-13GD
Order Code1142480
Product Range2mm Green LED
Technical Datasheet
4,164 In Stock
20,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | £0.245 |
10+ | £0.242 |
25+ | £0.238 |
50+ | £0.235 |
100+ | £0.232 |
150+ | £0.229 |
200+ | £0.226 |
250+ | £0.223 |
Price for:Each
Minimum: 5
Multiple: 5
£1.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-13GD
Order Code1142480
Product Range2mm Green LED
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
Bulb Size2mm
LED Case Size2mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity12mcd
Viewing Angle70°
Lens ShapeRound
Product Range2mm Green LED
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-13GD is a 2mm green Flat Top LED Lamp with green diffused lens, through hole mounting, round-shaped lens, 70° viewing angle, 12mcd luminous intensity. The green source colour device is made with gallium phosphide. Suitable for audio panel indicator.
- Mounts flush with panel
- Low power consumption
- Fits 2mm hole in panel up to 3.5mm
- Solid state reliability long life
Applications
LED Lighting
Technical Specifications
LED Colour
Green
Bulb Size
2mm
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
70°
Product Range
2mm Green LED
MSL
MSL 1 - Unlimited
LED Mounting
Through Hole
LED Case Size
2mm
Forward Voltage
2.2V
Luminous Intensity
12mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726