Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD128128A6W-FPTLW
Order Code3565073
Product RangeMD128128A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £28.510 |
5+ | £26.960 |
10+ | £25.420 |
50+ | £24.560 |
100+ | £24.070 |
Price for:Each
Minimum: 1
Multiple: 1
£28.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD128128A6W-FPTLW
Order Code3565073
Product RangeMD128128A
Technical Datasheet
Resolution128 x 128 Pixels
Display AppearanceBlack on White
Logic Voltage3V
Interface TypeParallel
Font Set-
Display ModeTransflective
LCD Display TypeFSTN
Module Size60mm x 62.79mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeMD128128A
SVHCNo SVHC (27-Jun-2024)
Product Overview
MD128128A6W-FPTLW is a LCD module with 128 x 128 resolution.
- Module dimension: 60.0 x 62.79 x 8.6mm, black on white interface
- View area: 42.0 x 42.0mm, active area: 44.0 x 44.0mm
- Dot size is 0.308 x 0.308mm, dot pitch: 0.328 x 0.328mm
- LCD type is FSTN positive transflective
- 1/136 duty, 1/12 bias
- View direction: 6 o’clock, backlight type: LED white, logic voltage : 3V
- Parallel interface, ST75161 controller, operating temperature range from -20°C to +70°C
- COB construction, white LED backlight
- Transflective display mode
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
128 x 128 Pixels
Logic Voltage
3V
Font Set
-
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MD128128A
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
Module Size
60mm x 62.79mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8