Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoN64/3
Order Code1774185
Also Known AsGTIN UPC EAN: 5013845001908
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerETERNA
Manufacturer Part NoN64/3
Order Code1774185
Also Known AsGTIN UPC EAN: 5013845001908
Technical Datasheet
Lamp Base TypeBi-Pin
Bulb SizeT-4
Input Power10W
Tube Length341mm
Luminous Flux630lm
Color Temperature Typ3400K
Light ColourWhite
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 10W spare tube lamp for Eterna Ultra slim Link Triphosphor Fitting
Technical Specifications
Lamp Base Type
Bi-Pin
Input Power
10W
Luminous Flux
630lm
Light Colour
White
SVHC
No SVHC (17-Jan-2023)
Bulb Size
T-4
Tube Length
341mm
Color Temperature Typ
3400K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048