Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY DDLM32.23-GPHP-36-D1G2Copy
Order Code
Re-Reel4565478RL
Cut Tape4565478
Product RangeSYNIOS S2222 Series
Your Part Number
3,400 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | £0.432 | £2.16 |
| Total Price (ex VAT) | £2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.432 |
| 10+ | £0.271 |
| 100+ | £0.182 |
| 500+ | £0.148 |
| 1000+ | £0.138 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY DDLM32.23-GPHP-36-D1G2Copy
Order Code
Re-Reel4565478RL
Cut Tape4565478
Product RangeSYNIOS S2222 Series
Technical Datasheet
Product RangeSYNIOS S2222 Series
LED ColourYellow
Wavelength Typ589nm
Viewing Angle120°
Luminous Flux @ Test30.4lm
Forward Current If Max250mA
Forward Current @ Test100mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test-
Power Dissipation Pd220mW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SYNIOS S2222 Series
Wavelength Typ
589nm
Luminous Flux @ Test
30.4lm
Forward Current @ Test
100mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Yellow
Viewing Angle
120°
Forward Current If Max
250mA
Forward Voltage @ Test
2.2V
Power Dissipation Pd
220mW
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability