ex VAT

37.2W DC / DC LED Power Supplies:

2 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1793229

RoHS

Each
1+
£15.060
5+
£13.080
10+
£12.650
50+
£11.580
100+
£11.190
More Pricing...
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
37.2W
31V
1.2A
Through Hole
Adjustable
6V
36V
1793230

RoHS

Each
1+
£19.340
5+
£18.970
10+
£18.600
50+
£16.770
100+
£16.250
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
37.2W
31V
1.2A
-
Adjustable
6V
36V
1-2 of 2 items
of 1 page(s)
Trade Account