ex VAT

31.5W DC / DC LED Power Supplies:

2 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3596440

RoHS

Each
1+
£12.550
5+
£11.630
10+
£11.260
20+
£11.030
50+
£10.810
Min: 1 / Mult: 1
LDD-H-DA
31.5W
45V
700mA
PWM
Panel
Adjustable
6V
50V
3596439

RoHS

Each
1+
£15.380
5+
£13.460
10+
£11.150
20+
£10.000
50+
£9.230
Min: 1 / Mult: 1
LDD-H-DA
31.5W
45V
700mA
PWM
Through Hole
Adjustable
6V
50V
1-2 of 2 items
of 1 page(s)
Trade Account