Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMLDV-4870-NZ
Order Code4062293
Product RangeAMLDV-NZ Series
Technical Datasheet
53 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £11.300 |
5+ | £11.230 |
10+ | £10.940 |
50+ | £10.280 |
Price for:Each
Minimum: 1
Multiple: 1
£11.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMLDV-4870-NZ
Order Code4062293
Product RangeAMLDV-NZ Series
Technical Datasheet
Power Supply Applications-
Product RangeAMLDV-NZ Series
Output Power Max25.2W
Output Voltage Max36V
Output Current700mA
Dimming Control TypeAnalogue, PWM
DC / DC Converter MountingSurface Mount Device
DC / DC Converter Output TypeAdjustable
Input Voltage Min5.5V
Input Voltage Max48V
SVHCTo Be Advised
Product Overview
AMLDV-4870-NZ is an AMLDV-NZ series LED driver. It features high power LED driver, ultra wide input voltage range, remote on/off function, SMD package, constant current output mode. It includes short circuit protection. Certified by Designed to meet: EN 55022, class B, IEC/EN 61000-4-2 (Perf. Criteria B), IEC/EN 61000-4-3 (Perf. Criteria B), IEC/EN 61000-4-4 (Perf. Criteria B), IEC/EN 61000-4-5 (Perf. Criteria B), IEC/EN 61000-4-5 (Perf. Criteria B).
- Input voltage range from 5.5 to 48V, output voltage range from 3.3 to 36V
- Maximum rated current is 700mA, maximum efficiency is 96%
- PWM and analogue dimming function
- Typical switching frequency is 370KHz(100% load)
- Plastic UL94-VO case material
- Operating temperature range from -40°C to +71°C
- Dimensions (L x W x H) is 23.86 × 18.10 × 8.00mm
Technical Specifications
Power Supply Applications
-
Output Power Max
25.2W
Output Current
700mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage Min
5.5V
SVHC
To Be Advised
Product Range
AMLDV-NZ Series
Output Voltage Max
36V
Dimming Control Type
Analogue, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
48V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006