ex VAT

15VDC AC / DC LED Power Supplies:

53 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2944085

RoHS

Each
1+
£60.790
5+
£57.550
Min: 1 / Mult: 1
-
285W
15VDC
19A
Constant Current, Constant Voltage
90V
305V
HLG-320H
1903045

RoHS

Each
1+
£7.500
5+
£7.260
10+
£7.010
50+
£6.830
100+
£6.690
More Pricing...
Min: 1 / Mult: 1
-
3W
15VDC
350mA
Constant Current, Constant Voltage
90V
264V
RACD03 Series
2944070

RoHS

Each
1+
£93.780
5+
£82.060
10+
£67.990
50+
£60.960
Min: 1 / Mult: 1
-
225W
15VDC
15A
Constant Current, Constant Voltage
90V
305V
HLG-240H
3596518

RoHS

Each
1+
£20.240
5+
£19.840
10+
£19.430
50+
£19.030
100+
£18.620
Min: 1 / Mult: 1
LED Lighting
40.08W
15VDC
2.67A
Constant Current, Constant Voltage
90V
305V
LPF-40
3377319

RoHS

Each
1+
£28.210
3+
£25.970
Min: 1 / Mult: 1
-
18W
15VDC
350mA
Constant Current
220V
240V
PCC
4206527

RoHS

Each
1+
£13.810
5+
£13.390
10+
£12.980
Min: 1 / Mult: 1
ITE
36W
15VDC
2.4A
Constant Voltage
90V
264V
LPV-35
4206530

RoHS

Each
1+
£48.820
5+
£46.380
10+
£43.940
50+
£39.110
100+
£38.330
More Pricing...
Min: 1 / Mult: 1
-
60W
15VDC
4A
Constant Voltage
90V
264V
LPV-60
3253253

RoHS

Each
1+
£7.840
5+
£7.470
10+
£7.180
50+
£6.950
100+
£6.810
More Pricing...
Min: 1 / Mult: 1
ITE
25.2W
15VDC
1.68A
Constant Voltage
90V
264V
APV-25
3481912

RoHS

Each
1+
£156.950
Min: 1 / Mult: 1
ITE & LED Lighting
540W
15VDC
36A
Constant Current, Constant Voltage
90V
305V
HLG-600H
3481903

RoHS

Each
1+
£202.460
Min: 1 / Mult: 1
ITE & LED Lighting
540W
15VDC
36A
Constant Current, Constant Voltage
90V
305V
HLG-600H
2944113

RoHS

Each
1+
£151.820
5+
£144.650
10+
£138.210
Min: 1 / Mult: 1
-
540W
15VDC
36A
Constant Current, Constant Voltage
90V
305V
HLG-600H
3481812

RoHS

Each
1+
£74.640
Min: 1 / Mult: 1
LED Lighting
285W
15VDC
19A
Constant Current, Constant Voltage
90V
305V
HLG-320H
3481728

RoHS

Each
1+
£45.560
Min: 1 / Mult: 1
ITE & LED Lighting
172.5W
15VDC
11.5A
Constant Current, Constant Voltage
90V
305V
HLG-185H
3596555

RoHS

Each
1+
£29.080
5+
£27.740
10+
£26.490
50+
£25.750
100+
£25.240
Min: 1 / Mult: 1
LED Lighting
75W
15VDC
5A
Constant Current, Constant Voltage
90V
305V
LPF-90
3596478

RoHS

Each
1+
£16.380
5+
£15.890
10+
£15.400
50+
£14.410
100+
£14.120
More Pricing...
Min: 1 / Mult: 1
LED Lighting
16.05W
15VDC
1.07A
Constant Current, Constant Voltage
90V
305V
LPF-16
3596572

RoHS

Each
1+
£17.610
5+
£16.720
10+
£15.980
50+
£15.540
100+
£15.230
Min: 1 / Mult: 1
ITE
100.5W
15VDC
6.7A
Constant Voltage
90V
264V
LPV-100
2944040

RoHS

Each
1+
£122.280
5+
£119.830
10+
£117.390
50+
£114.940
Min: 1 / Mult: 1
-
150W
15VDC
10A
Constant Current, Constant Voltage
90V
305V
HLG-150H
3481720

RoHS

Each
1+
£42.720
Min: 1 / Mult: 1
ITE & LED Lighting
172.5W
15VDC
11.5A
Constant Current, Constant Voltage
90V
305V
HLG-185H
3253244

RoHS

Each
1+
£13.460
5+
£12.790
10+
£12.120
50+
£10.770
100+
£10.550
More Pricing...
Min: 1 / Mult: 1
LED Lighting
12W
15VDC
800mA
Constant Voltage
90V
264V
APV-12
3596508

RoHS

Each
1+
£17.680
5+
£16.870
10+
£16.130
50+
£15.690
100+
£15.380
Min: 1 / Mult: 1
LED Lighting
25.05W
15VDC
1.67A
Constant Current
90V
305V
LPF-25D
3481702

RoHS

Each
1+
£41.750
Min: 1 / Mult: 1
ITE & LED Lighting
150W
15VDC
10A
Constant Current, Constant Voltage
90V
305V
HLG-150H
3253249

RoHS

Each
1+
£17.570
5+
£16.670
10+
£15.840
50+
£14.130
100+
£13.850
More Pricing...
Min: 1 / Mult: 1
LED Lighting
15W
15VDC
1A
Constant Voltage
90V
264V
APV-16
3596498

RoHS

Each
1+
£16.280
5+
£15.540
10+
£14.870
50+
£14.430
100+
£14.140
Min: 1 / Mult: 1
LED Lighting
25.05W
15VDC
1.67A
Constant Current, Constant Voltage
90V
305V
LPF-25
3596488

RoHS

Each
1+
£16.200
5+
£15.390
10+
£14.720
50+
£14.280
100+
£13.990
Min: 1 / Mult: 1
LED Lighting
16.05W
15VDC
1.07A
Constant Current
90V
305V
LPF-16D
3481717

RoHS

Each
1+
£48.050
Min: 1 / Mult: 1
ITE & LED Lighting
150W
15VDC
10A
Constant Current, Constant Voltage
90V
305V
HLG-150H
1-25 of 53 items
of 3 page(s)
Trade Account