ex VAT

6W AC / DC LED Power Supplies:

11 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1903047

RoHS

Each
1+
£9.330
5+
£9.190
10+
£9.040
50+
£8.620
100+
£8.430
More Pricing...
Min: 1 / Mult: 1
6W
24VDC
350mA
Constant Current, Constant Voltage
90V
264V
RACD06 Series
1903048

RoHS

Each
1+
£11.290
5+
£10.770
10+
£10.250
50+
£9.510
100+
£9.170
More Pricing...
Min: 1 / Mult: 1
6W
12VDC
700mA
Constant Current, Constant Voltage
90V
264V
RACD06 Series
3377138

RoHS

Each
1+
£9.900
5+
£9.420
Min: 1 / Mult: 1
6W
24VDC
250mA
Constant Voltage
100V
240V
LED Driver PSU
4132958

RoHS

Each
1+
£7.150
5+
£6.640
Min: 1 / Mult: 1
6W
12VDC
500mA
Constant Voltage
100V
240V
Tiger Power Supplies - LED Drivers
4265986
Each
1+
£8.380
5+
£7.780
Min: 1 / Mult: 1
6W
24VDC
250mA
Constant Voltage
100V
240V
Tiger Power Supplies - LED Drivers
2846200

RoHS

Each
1+
£9.130
5+
£9.080
10+
£9.030
50+
£8.070
100+
£7.770
More Pricing...
Min: 1 / Mult: 1
6W
9VDC
700mA
Constant Current
198V
264V
RACD06 Series
2846214

RoHS

Each
1+
£8.850
5+
£8.610
10+
£8.370
50+
£8.200
100+
£8.040
More Pricing...
Min: 1 / Mult: 1
6W
12VDC
500mA
Constant Voltage
198V
264V
RACV06 Series
2846215

RoHS

Each
1+
£9.300
5+
£8.840
10+
£8.370
50+
£8.200
100+
£8.040
More Pricing...
Min: 1 / Mult: 1
6W
24VDC
250mA
Constant Voltage
198V
264V
RACV06 Series
2846199

RoHS

Each
1+
£9.050
5+
£9.040
10+
£9.030
50+
£7.660
100+
£7.410
More Pricing...
Min: 1 / Mult: 1
6W
12VDC
500mA
Constant Current
198V
264V
RACD06 Series
3377137

RoHS

Each
1+
£10.520
5+
£10.020
Min: 1 / Mult: 1
6W
12VDC
500mA
Constant Voltage
100V
240V
LED Driver PSU
4132918

RoHS

Each
1+
£7.520
5+
£6.890
Min: 1 / Mult: 1
6W
12VDC
500mA
Constant Voltage
200V
240V
Tiger Power Supplies - LED Drivers
1-11 of 11 items
of 1 page(s)
Trade Account