ex VAT

54W AC / DC LED Power Supplies:

4 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4338878

RoHS

Each
1+
£55.850
5+
£53.060
10+
£50.270
Min: 1 / Mult: 1
LED Lighting
54W
54V
1.4A
Constant Current
198V
264V
OPTOTRONIC Intelligent - DALI NFC (SELV) Series
4132911

RoHS

Each
1+
£24.510
3+
£22.470
5+
£21.470
Min: 1 / Mult: 1
-
54W
12VDC
4.5A
Constant Voltage
180V
240V
Tiger Power Supplies - LED Drivers
4206576

RoHS

Each
1+
£18.260
5+
£17.890
10+
£17.530
50+
£17.160
100+
£16.800
Min: 1 / Mult: 1
LED Lighting
54W
108V
500mA
Constant Current
180V
295VAC
PCD-60 Series
1242368

RoHS

Each
1+
£91.230
5+
£90.690
10+
£85.750
30+
£84.150
50+
£83.720
More Pricing...
Min: 1 / Mult: 1
-
54W
48VDC
350mA
Constant Current
110V
240V
-
1-4 of 4 items
of 1 page(s)
Trade Account