ex VAT

AC / DC LED Power Supplies:

3 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4228135

RoHS

Each
1+
£13.060
5+
£12.800
10+
£12.540
Min: 1 / Mult: 1
LED Lighting
7.2W
40V
180mA
Constant Current
198V
264V
OPTOTRONIC Phase-Cut OT FIT Series
4228128

RoHS

Each
1+
£24.080
5+
£14.820
10+
£13.440
20+
£11.560
50+
£11.330
Min: 1 / Mult: 1
LED Lighting
7.6W
42V
180mA
Constant Current
198V
264V
OPTOTRONIC FIT CS MINI Series
3625406

RoHS

Each
1+
£4.630
Min: 1 / Mult: 1
LED Lighting
7.6W
42V
180mA
Constant Current
198V
264V
OPTOTRONIC FIT CS MINI
1-3 of 3 items
of 1 page(s)
Trade Account