ex VAT

AC / DC LED Power Supplies:

1,296 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3253459

RoHS

Each
1+
£41.280
Min: 1 / Mult: 1
LED Lighting
90W
24VDC
3.75A
Constant Voltage
90V
305V
PWM-90
2944015

RoHS

Each
1+
£31.840
Min: 1 / Mult: 1
-
95.4W
36VDC
2.65A
Constant Current, Constant Voltage
90V
305V
HLG-100H
3265852

RoHS

Each
1+
£128.890
Min: 1 / Mult: 1
ITE
604.8W
54VDC
11.2A
Constant Current, Constant Voltage
90V
305V
HLG-600H
3251658

RoHS

Each
1+
£39.340
Min: 1 / Mult: 1
LED Lighting
239.6W
56VDC
4.28A
Constant Current, Constant Voltage
100V
305V
XLG-240
3265837

RoHS

Each
1+
£51.760
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
90V
305V
HBG-240
3265829

RoHS

Each
1+
£41.160
Min: 1 / Mult: 1
ITE
156W
24VDC
6.5A
Constant Current, Constant Voltage
90V
305V
HBG-160
3596487

RoHS

Each
1+
£22.490
Min: 1 / Mult: 1
LED Lighting
16.08W
12VDC
1.34A
Constant Current
90V
305V
LPF-16D
3251584

RoHS

Each
1+
£23.580
5+
£23.110
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100V
305V
ELG-75
3265834

RoHS

Each
1+
£42.070
Min: 1 / Mult: 1
-
198W
36VDC
5.5A
Constant Current, Constant Voltage
90V
305V
HBG-200
3251537

RoHS

Each
1+
£21.000
5+
£20.580
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100V
305V
ELG-75
2943984

RoHS

Each
1+
£38.300
5+
£37.530
10+
£36.770
50+
£36.000
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
100V
305V
ELG-240
2944108

RoHS

Each
1+
£197.720
5+
£102.520
10+
£100.470
Min: 1 / Mult: 1
-
480W
24VDC
20A
Constant Current, Constant Voltage
90V
305V
HLG-480H
2944025

RoHS

Each
1+
£119.840
5+
£117.440
10+
£115.050
50+
£112.650
Min: 1 / Mult: 1
-
120W
24VDC
5A
Constant Current, Constant Voltage
90V
305V
HLG-120H
2944093

RoHS

Each
1+
£71.520
5+
£68.170
10+
£65.120
50+
£63.260
Min: 1 / Mult: 1
-
321.6W
48VDC
6.7A
Constant Current, Constant Voltage
90V
305V
HLG-320H
2944071

RoHS

Each
1+
£67.510
5+
£60.750
10+
£58.050
50+
£56.510
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2943983

RoHS

Each
1+
£39.130
5+
£38.350
10+
£37.560
50+
£36.780
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
100V
305V
ELG-240
2944114

RoHS

Each
1+
£262.150
5+
£254.810
Min: 1 / Mult: 1
-
600W
24VDC
25A
Constant Current, Constant Voltage
90V
305V
HLG-600H
2944041

RoHS

Each
1+
£74.320
5+
£65.030
10+
£53.880
50+
£48.310
Min: 1 / Mult: 1
-
151.2W
24VDC
6.3A
Constant Current, Constant Voltage
90V
305V
HLG-150H
3481808

RoHS

Each
1+
£82.040
5+
£79.580
10+
£77.120
50+
£72.190
Min: 1 / Mult: 1
LED Lighting
320.16W
24VDC
13.34A
Constant Current, Constant Voltage
90V
305V
HLG-320H
3251645

RoHS

Each
1+
£37.570
5+
£35.690
10+
£33.810
50+
£31.370
100+
£30.740
Min: 1 / Mult: 1
LED Lighting
150W
12VDC
12.5A
Constant Current, Constant Voltage
100V
305V
XLG-150
2114207

RoHS

Each
1+
£52.390
5+
£51.620
10+
£50.840
50+
£50.070
Min: 1 / Mult: 1
ITE
240W
24VDC
10A
Constant Current
90V
305V
HLG-240H
2944073

RoHS

Each
1+
£56.590
5+
£55.460
10+
£54.330
50+
£53.190
Min: 1 / Mult: 1
-
240W
30VDC
8A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2944122

RoHS

Each
1+
£27.780
5+
£27.220
10+
£26.670
50+
£26.110
100+
£25.560
Min: 1 / Mult: 1
-
60W
24VDC
2.5A
Constant Current, Constant Voltage
90V
305V
HLG-60H
2944076

RoHS

Each
1+
£56.900
5+
£55.190
10+
£53.490
50+
£50.070
Min: 1 / Mult: 1
-
241.2W
36VDC
6.7A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2944042

RoHS

Each
1+
£93.610
5+
£91.740
10+
£89.870
50+
£87.990
Min: 1 / Mult: 1
-
151.2W
24VDC
6.3A
Constant Current, Constant Voltage
90V
305V
HLG-150H
1-25 of 1296 items
of 52 page(s)
Trade Account