Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPOWERPAX
Manufacturer Part NoED-DR-12V-4000-60
Order Code3376224
Technical Datasheet
Power Supply Applications-
Output Power Max48W
Output Voltage Max12V
Output Current4A
LED Driver ModeConstant Voltage
Input Voltage Min200V
Input Voltage Max240V
Product Range-
SVHCTo Be Advised
Alternatives for ED-DR-12V-4000-60
2 Products Found
Product Overview
- Compact housing (Indoor use only)
- Short circuit, over current and over Voltage protection
- Screw terminal connections
- 230V Input Voltage
- High Power Factor <gt/>0.95 meets EN61347-1, EN61347-2-13
- Long life, high reliability
- High efficiency, double isolated design
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12V
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
48W
Output Current
4A
Input Voltage Min
200V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.243