Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLUMIDRIVES
Manufacturer Part NoHL16-W
Order Code1333827
Product RangeHL16
Technical Datasheet
Product RangeHL16
LED Module TypeLED + Housing
LED ColourCool White
Luminous Flux @ Test42lm
Luminous Flux @ Max-
Power Rating3.6W
Supply Voltage-
Forward Current @ Test350mA
Power Module ConfigurationCircular
Operating Temperature Min-10°C
Operating Temperature Max40°C
Product Overview
The HL16-W is a white LED Light Engine Module features 3 high flux LEDs complete with heat sink. Comparable to a traditional MR16 size, the HL16 modules can also be easily retrofitted into existing MR16 housings. The HL16 works well in exterior architecture, landscape, accent and display case applications.
- Low heat, No UV
- Easy plug and play wiring options
- Long operating life typically 50,000 hours
- Optimised thermal management
- Onboard driver option
- Selectable beam angles
- Full range of light output colours
Applications
LED Lighting, Thermal Management
Technical Specifications
Product Range
HL16
LED Colour
Cool White
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Circular
Operating Temperature Max
40°C
LED Module Type
LED + Housing
Luminous Flux @ Test
42lm
Power Rating
3.6W
Forward Current @ Test
350mA
Operating Temperature Min
-10°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1038