Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXHL-NWE7
Order Code1109149
Technical Datasheet
Product Range-
LED Module TypeBoard + LED + Connector
LED ColourCool White
CCT10000K
Luminous Flux @ Test125lm
Luminous Flux @ Max-
Power Rating-
Supply Voltage10V
Forward Current @ Test700mA
Power Module ConfigurationRing
Operating Temperature Min-40°C
Operating Temperature Max75°C
Technical Specifications
Product Range
-
LED Colour
Cool White
Luminous Flux @ Test
125lm
Power Rating
-
Forward Current @ Test
700mA
Operating Temperature Min
-40°C
LED Module Type
Board + LED + Connector
CCT
10000K
Luminous Flux @ Max
-
Supply Voltage
10V
Power Module Configuration
Ring
Operating Temperature Max
75°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015