Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMIDRIVES
Manufacturer Part NoLK1-1-A
Order Code1242363
Technical Datasheet
Product Range-
LED ColourAmber
Wavelength Typ597nm
Luminous Flux @ Test42lm
Supply Voltage2.95V
Power Module ConfigurationLight Bar
Luminous Flux @ Max-
Power Rating1.03W
Forward Current @ Test350mA
LED Module TypeLED + Housing
MSL-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
-
Wavelength Typ
597nm
Supply Voltage
2.95V
Luminous Flux @ Max
-
Forward Current @ Test
350mA
MSL
-
LED Colour
Amber
Luminous Flux @ Test
42lm
Power Module Configuration
Light Bar
Power Rating
1.03W
LED Module Type
LED + Housing
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003