Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMIDRIVES
Manufacturer Part NoLLT6-G
Order Code1380821
Technical Datasheet
Product Range-
LED ColourGreen
Wavelength Typ530nm
Luminous Flux @ Test53lm
Supply Voltage3.42V
Power Module ConfigurationLight Bar
Operating Temperature Min55°C
Operating Temperature Max105°C
Luminous Flux @ Max-
Power Rating1.2W
Forward Current @ Test350mA
LED Module TypeBoard + LED
Technical Specifications
Product Range
-
Wavelength Typ
530nm
Supply Voltage
3.42V
Operating Temperature Min
55°C
Luminous Flux @ Max
-
Forward Current @ Test
350mA
LED Colour
Green
Luminous Flux @ Test
53lm
Power Module Configuration
Light Bar
Operating Temperature Max
105°C
Power Rating
1.2W
LED Module Type
Board + LED
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025