Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No68801-4645
Order Code2366177
Product RangeFlexi-Mate 68801 Series
Also Known AsGTIN UPC EAN: 887191439013
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No68801-4645
Order Code2366177
Product RangeFlexi-Mate 68801 Series
Also Known AsGTIN UPC EAN: 887191439013
Technical Datasheet
Connector Type AFlexi-Mate 2 Position Receptacle
Connector to ConnectorFlexi-Mate Receptacle to Ferrule 2-Terminal
Cable Length - Imperial13.8"
Connector Type BFerrule 2 Terminal
Cable Length - Metric350mm
Jacket ColourWhite
Product RangeFlexi-Mate 68801 Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for 68801-4645
1 Product Found
Product Overview
The 68801-4645 is a 350mm 2-circuit Flexi-Mate™-to-Ferrule Cable Assembly for use with the LED driver-to-board applications. It is made of copper alloy with tin-plated mating and has polyester resin.
- Single ended connector configuration
Applications
Consumer Electronics, Lighting
Technical Specifications
Connector Type A
Flexi-Mate 2 Position Receptacle
Cable Length - Imperial
13.8"
Cable Length - Metric
350mm
Product Range
Flexi-Mate 68801 Series
Connector to Connector
Flexi-Mate Receptacle to Ferrule 2-Terminal
Connector Type B
Ferrule 2 Terminal
Jacket Colour
White
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00484