Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSHARP
Manufacturer Part NoGW5DGA40M04Copy
Order Code1888943
Product RangeMega-Zenigata
Your Part Number
No Longer Stocked
Product Information
ManufacturerSHARP
Manufacturer Part NoGW5DGA40M04Copy
Order Code1888943
Product RangeMega-Zenigata
Technical Datasheet
Product RangeMega-Zenigata
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test1230lm
CCT4200K
Forward Current If Max500mA
Forward Voltage @ Test37V
Forward Current @ Test400mA
Power Dissipation Pd20W
Product Overview
The GW5DGA40M04 is a neutral white High Brightness LED with 4200K cool colour temperature, 1230lm luminous flux at test and 120° viewing angle. For incorporating into the design fail-safe operation, redundancy and other appropriate measures for ensuring reliability and safety of the equipment and the overall system.
- Liable for any damages resulting form failure to strictly adhere
Applications
LED Lighting, Test & Measurement, Audio, Consumer Electronics, Communications & Networking
Technical Specifications
Product Range
Mega-Zenigata
Viewing Angle
120°
CCT
4200K
Forward Voltage @ Test
37V
Power Dissipation Pd
20W
LED Colour
Neutral White
Luminous Flux @ Test
1230lm
Forward Current If Max
500mA
Forward Current @ Test
400mA
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003