Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXHL-DW09
Order Code1106634
Technical Datasheet
COB ColourCool White
Colour Rendering Index Max70
Power Rating-
Luminous Flux @ Test70lm
Forward Current @ Test1A
Viewing Angle85°
Forward Voltage VF Typ3.9V
Nominal CCT (K)5500 K
COB Length8mm
COB Width6mm
Opto Case StyleSMD-2, Gull Wing
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens TypeSide Emitting
Lens ShapeRound with Flat Top
Height6.09mm
Product Range-
Technical Specifications
COB Colour
Cool White
Power Rating
-
Forward Current @ Test
1A
Forward Voltage VF Typ
3.9V
COB Length
8mm
Opto Case Style
SMD-2, Gull Wing
Light Emitting Surface
-
Lens Shape
Round with Flat Top
Product Range
-
Colour Rendering Index Max
70
Luminous Flux @ Test
70lm
Viewing Angle
85°
Nominal CCT (K)
5500 K
COB Width
6mm
Lumens / Watt @ Current Test
-
Lens Type
Side Emitting
Height
6.09mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002