Gen 7 V18 Thrive Array BXRE White COB LEDs:
6 Products FoundView
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BRIDGELUX | Each | 1+ £9.75 5+ £9.63 10+ £9.52 50+ £9.40 100+ £8.70 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 95 | 40.2W | 4969lm | 1.17A | 120° | 34.4V | 4000 K | 24mm | 24mm | SMD-2, No Lead | 123lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||
Each | 1+ £10.19 5+ £10.07 10+ £9.95 50+ £9.83 100+ £9.11 More Pricing... | Min: 1 / Mult: 1 | Cool White | 95 | 40.2W | 5312lm | 1.17A | 120° | 34.4V | 5700 K | 24mm | 24mm | SMD-2, No Lead | 132lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ £14.78 5+ £13.02 10+ £11.72 50+ £10.89 100+ £9.99 More Pricing... | Min: 1 / Mult: 1 | Cool White | 95 | 40.2W | 5232lm | 1.17A | 120° | 34.4V | 5000 K | 24mm | 24mm | SMD-2, No Lead | 130lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ £9.75 5+ £9.63 10+ £9.52 50+ £9.40 100+ £9.21 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 40.2W | 4669lm | 1.17A | 120° | 34.4V | 3000 K | 24mm | 24mm | SMD-2, No Lead | 116lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ £9.75 5+ £9.63 10+ £9.52 50+ £9.40 100+ £8.70 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 40.2W | 4347lm | 1.17A | 120° | 34.4V | 2700 K | 24mm | 24mm | SMD-2, No Lead | 108lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
BRIDGELUX | Each | 1+ £14.09 5+ £12.41 10+ £11.17 50+ £10.38 100+ £9.53 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 95 | 40.2W | 4890lm | 1.17A | 120° | 34.4V | 3500 K | 24mm | 24mm | SMD-2, No Lead | 121lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE |