40.2W White COB LEDs:
6 Products FoundView
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £11.470 5+ £10.980 10+ £10.310 50+ £9.870 100+ £9.130 More Pricing... | Min: 1 / Mult: 1 | Cool White | 95 | 40.2W | 5232lm | 1.17A | 120° | 34.4V | 5000 K | 24mm | 24mm | SMD-2, No Lead | 130lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ £11.000 5+ £10.530 10+ £9.890 50+ £9.470 100+ £8.760 More Pricing... | Min: 1 / Mult: 1 | Cool White | 95 | 40.2W | 5312lm | 1.17A | 120° | 34.4V | 5700 K | 24mm | 24mm | SMD-2, No Lead | 132lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ £9.240 5+ £9.130 10+ £9.010 50+ £8.900 100+ £8.720 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 40.2W | 4669lm | 1.17A | 120° | 34.4V | 3000 K | 24mm | 24mm | SMD-2, No Lead | 116lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
Each | 1+ £9.240 5+ £9.130 10+ £9.010 50+ £8.900 100+ £8.250 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 40.2W | 4347lm | 1.17A | 120° | 34.4V | 2700 K | 24mm | 24mm | SMD-2, No Lead | 108lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | |||||
BRIDGELUX | Each | 1+ £9.240 5+ £9.130 10+ £9.010 50+ £8.900 100+ £8.250 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 95 | 40.2W | 4969lm | 1.17A | 120° | 34.4V | 4000 K | 24mm | 24mm | SMD-2, No Lead | 123lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||
BRIDGELUX | Each | 20+ £7.940 | Min: 20 / Mult: 20 | Neutral White | 95 | 40.2W | 4890lm | 1.17A | 120° | 34.4V | 3500 K | 24mm | 24mm | SMD-2, No Lead | 121lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE |