Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXW9-PW30
Order Code2062945
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max90
Power Rating-
Luminous Flux @ Test145lm
Forward Current @ Test700mA
Viewing Angle120°
Forward Voltage VF Typ3V
Nominal CCT (K)3000 K
COB Length4.49mm
COB Width3.05mm
Opto Case Style1812
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height1.98mm
Product Range-
Technical Specifications
COB Colour
Warm White
Power Rating
-
Forward Current @ Test
700mA
Forward Voltage VF Typ
3V
COB Length
4.49mm
Opto Case Style
1812
Light Emitting Surface
-
Lens Shape
Dome
Product Range
-
Colour Rendering Index Max
90
Luminous Flux @ Test
145lm
Viewing Angle
120°
Nominal CCT (K)
3000 K
COB Width
3.05mm
Lumens / Watt @ Current Test
-
Lens Type
-
Height
1.98mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000084