Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXS8-PW30
Order Code2062946
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating-
Luminous Flux @ Test1300lm
Forward Current @ Test700mA
Viewing Angle105°
Forward Voltage VF Typ27V
Nominal CCT (K)3000 K
COB Length13.87mm
COB Width12.87mm
Opto Case StyleSMD-2, No Lead, Exposed Pad
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height6.09mm
Product Range-
Technical Specifications
COB Colour
Warm White
Power Rating
-
Forward Current @ Test
700mA
Forward Voltage VF Typ
27V
COB Length
13.87mm
Opto Case Style
SMD-2, No Lead, Exposed Pad
Light Emitting Surface
-
Lens Shape
Dome
Product Range
-
Colour Rendering Index Max
80
Luminous Flux @ Test
1300lm
Viewing Angle
105°
Nominal CCT (K)
3000 K
COB Width
12.87mm
Lumens / Watt @ Current Test
-
Lens Type
-
Height
6.09mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001