Product Information
Product Overview
The LUXEON K series High Brightness LED delivers high flux at high efficacy in a small, easy-to-use package. The high lumen density enables high light output in thermally and space constrained systems (like retrofit lamps) and high efficiency in systems aiming for high energy efficiency (such as downlights). The small size bolt-down package enables simple assembly in space constrained systems. With Freedom from Binning, every LUXEON K white product falls within a single 3-step MacAdam ellipse positioned around the centre point of the ANSI nominal CCT bins to deliver tight CCT control to ensure consistency in system colour point. In addition, these parts deliver the lumen maintenance and reliability that all LUXEON LEDs are renowned for.
- 300 to 5000 lumen packages for a range of options
- 3-step MacAdam ellipse colour binning for exceptional lamp to lamp consistency
- L2 design for a reduction in design costs
- Full range of CCTs and CRIs including royal blue
- LM-80 test report available
Applications
LED Lighting, Industrial
Technical Specifications
Warm White
-
100°
350mA
17.67mm
-
-
Dome
LUXEON K
80
345lm
10.5V
2700 K
-
-
-
3.62mm
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate